+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of capacitor | polypropylene | |
Manufacturer series | R76 | |
Capacitance | 820pF | |
Operating voltage | 1kV DC | |
Max. operating voltage | 600V AC, 1kV DC | |
Body dimensions | 13x4x9mm | |
Mounting | THT | |
Tolerance | ±5% | |
Terminal pitch | 10mm | |
Pulse resistance | 6500V/μs | |
Lead length | 25mm | |
Conform to the norm | AEC-Q200 | |
Flammability rating | UL94V-0 | |
Kind of material | flame retardant | |
Operating temperature | -55...125°C |