+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 20W | |
Input voltage | 42...176V DC | |
Output voltage | 5V DC | |
Output current | 4A | |
Mounting | THT | |
Manufacturer series | RDE | |
Body dimensions | 25.4x25.4x10.4mm | |
Efficiency | 88% | |
Operating temperature | -40...100°C | |
Switching frequency | 245kHz | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 |