+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of power supply | switching | |
Kind of power supply | for DIN rail | |
Power | 76.8W | |
Output voltage | 24V DC | |
Output voltage range | 24...28V DC | |
Output current | 3.2A | |
Electrical connection | terminal block | |
Mounting | for DIN rail mounting | |
Body dimensions | 32x125.2x102mm | |
Number of outputs | 1 | |
Operating temperature | -30...70°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Efficiency | 89% | |
Manufacturer series | SDR-75 |