+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 650V | |
Drain current | 12A | |
Pulsed drain current | 48A | |
Power dissipation | 30W | |
Case | TO220FP | |
Gate-source voltage | ±25V | |
On-state resistance | 0.38Ω | |
Mounting | THT | |
Gate charge | 33.3nC | |
Kind of package | tube | |
Kind of channel | enhancement |