You are browsing the website for customers from: Egypt. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSR 3-24120N TRACO POWER - Converter DC/DC

Converter: DC/DC; Uin: 15÷36VDC; Uout: 12VDC; Iout: 3A; THT; TSR 3

Manufacturer part number:
TSR 3-24120N

TME Symbol:
TSR3-24120N

TRACO POWER - logo

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Input voltage
15...36V DC
Output voltage
12V DC
Output current
3A
Mounting
THT
Manufacturer series
TSR 3
Body dimensions
14x7.6x10.2mm
Efficiency
94%
Operating temperature
-40...90°C
Switching frequency
1MHz
Protection
short circuit protection SCP
Number of outputs
1
DimensionsSee
Gross weight2.633 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TSR 3-24120N
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerTube = 10 pcs