You are browsing the website for customers from: Egypt. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XACA201 SCHNEIDER ELECTRIC - Control cassette

Control cassette; Harmony XAC; No.of butt: 2; square; IP65; NO x2

Manufacturer part number:
XACA201

TME Symbol:
XACA201

SCHNEIDER ELECTRIC - logo

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
control cassette
Manufacturer series
Harmony XAC
Number of buttons
2
Button shape
square
IP rating
IP65
Enclosure material
plastic
Contacts configuration
NO x2
Actuator colour
white/black
Button marking
arrows
Operating temperature
-25...60°C
Switches features
1-step buttons
Gross weight253.1 g
Certificates
EAN code3389110645002
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
XACA201
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices