+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4877XESD07

Screwdriver: precision; Torx®; TX07; Blade length: 50mm; ESD

Manufacturer: C.K

Manufacturer part number:
T4877XESD07
TME Symbol:
CK-T4877XESD07
C.K - logo

Specification

Manufacturer
C.K
Type of screwdriver
precision
Kind of bit
Torx®
Bit size
TX07
Blade length
50mm
Overall length
150mm
Version
ESD
Manufacturer series
Precision ESD
Blade material
chrome vanadium molybdenum steel
Gross weight19.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Precision Screwdrivers C.K,
See other products from this series.:
*
T4877XESD07
4 in TME stock
Net price for quantities from 1 pcs - 5.36 USDGross price for quantities from 1 pcs - 5.36 USD
Net price for quantities from 10 pcs - 5.19 USDGross price for quantities from 10 pcs - 5.19 USD
Net price for quantities from 20 pcs - 4.83 USDGross price for quantities from 20 pcs - 4.83 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts