+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP28372-2

Module: Peltier; 15.7V; 2.8A; 30x30x7.2mm; 9.6W; Al2O3; 22AWG; 105°C

Manufacturer: Same Sky

Manufacturer part number:
CP28372-2
TME Symbol:
CP28372-2
Same Sky - logo

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
15.7V
Max. operating current
2.8A
Body dimensions
30x30x7.2mm
Max. heat pump capacity
9.6W
Material
Al2O3
Wire size
22AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
105°C
Resistance
Operating temperature
max. 80°C
Gross weight16.07 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP28372-2
0 in TME stock
Net price for quantities from 140 pcs - 57.27 USDGross price for quantities from 140 pcs - 57.27 USD
No. of pieces (Multiplicity: 1)