+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIALIGHT
Manufacturer | DIALIGHT | |
Type of diode | LED | |
LED diameter | 3mm | |
LED colour | red | |
Mounting | THT | |
LED current | 30mA | |
Viewing angle | 60° | |
Luminosity | 13.8mcd | |
Wavelength | 635nm | |
Shape | round | |
Operating voltage | 1.9V |