+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP60333

Module: Peltier; 15.4V; 6A; 30x30x3.22mm; 56.5W; Al2O3; 20AWG; 72°C

Manufacturer: Same Sky

Manufacturer part number:
CP60333
TME Symbol:
CP60333
Same Sky - logo

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
15.4V
Max. operating current
6A
Body dimensions
30x30x3.22mm
Max. heat pump capacity
56.5W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
72°C
Resistance
2.2Ω
Operating temperature
max. 80°C
Gross weight12.17 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP60333
0 in TME stock
Net price for quantities from 150 pcs - 13.88 EURGross price for quantities from 150 pcs - 16.66 EUR
No. of pieces (Multiplicity: 1)