+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PJ-059B

Connector: DC supply; socket; female; 2.5A; 24V; PIN: 2; horizontal

Manufacturer: Same Sky

Manufacturer part number:
PJ-059B
TME Symbol:
PJ059B
Same Sky - logo

Specification

Manufacturer
Same Sky
Type of connector
DC supply
Connector
socket
Kind of connector
female
Current rating
2.5A
Rated voltage
24V
Number of pins
2
Spatial orientation
horizontal
Electrical mounting
THT
Locking system
TwistLock
Contact size
5.7/2.5mm
Plug outside diameter
5.7mm
Plug inside diameter
2.5mm
Length of metal part
9.5mm
Connector variant
  • unshielded
  • with on/off switch
Gross weight205 g
See other products in this category: DC power connectors Same Sky,
*
PJ-059B
0 in TME stock
Net price for quantities from 1 pcs - 0.53 GBPGross price for quantities from 1 pcs - 0.63 GBP
Net price for quantities from 5 pcs - 0.47 GBPGross price for quantities from 5 pcs - 0.56 GBP
Net price for quantities from 10 pcs - 0.45 GBPGross price for quantities from 10 pcs - 0.53 GBP
Net price for quantities from 25 pcs - 0.41 GBPGross price for quantities from 25 pcs - 0.50 GBP
Net price for quantities from 100 pcs - 0.37 GBPGross price for quantities from 100 pcs - 0.45 GBP
Net price for quantities from 250 pcs - 0.35 GBPGross price for quantities from 250 pcs - 0.42 GBP
Net price for quantities from 300 pcs - 0.35 GBPGross price for quantities from 300 pcs - 0.42 GBP
Net price for quantities from 600 pcs - 0.34 GBPGross price for quantities from 600 pcs - 0.41 GBP
No. of pieces (Multiplicity: 1)