Phototransistors

Phototransistors, SFH300FA-3/4, SFH309FA-5, ELPT15-21C, KP-2012P3C, KP-3216P3C, KPS-3227SP1C |CS|
Symbol Výrobce
SFH300FA-3/4 ams OSRAM
SFH309FA-5 ams OSRAM
ELPT15-21C EVERLIGHT
KP-2012P3C KINGBRIGHT ELECTRONIC
KP-3216P3C KINGBRIGHT ELECTRONIC
KPS-3227SP1C KINGBRIGHT ELECTRONIC
L-53P3BT KINGBRIGHT ELECTRONIC
L-53P3C KINGBRIGHT ELECTRONIC
L-93DP3BT KINGBRIGHT ELECTRONIC
L-93DP3C KINGBRIGHT ELECTRONIC
LTR-301 LITEON
LTR-3208 LITEON
LTR-4206 LITEON
LTR-4206E LITEON
LL-304PTC4B-1AD LUCKYLIGHT
LL-304PTD4B-1A LUCKYLIGHT
LL-503PTC2E-1AD LUCKYLIGHT
LL-S150PTC-1A LUCKYLIGHT
LL-S150PTD-1A LUCKYLIGHT
BPV11F VISHAY
BPW85B VISHAY
TEMT1020 VISHAY
TEPT4400 VISHAY
Symbol Popis výrobku
SFH300FA-3/4 Fototranzistor;THT;200mW;5mm;λp max:880nm;35V;25°;0,11mm2
SFH309FA-5 Fototranzistor;T1;THT;165mW;3mm;λp max:900nm;35V;12°
ELPT15-21C Fototranzistor;1206;SMD;940nm;30V;Čočka:průhledný
KP-2012P3C Fototranzistor;0805;SMD;940nm;30V;120°;Čočka:průhledný
KP-3216P3C Fototranzistor;1206;SMD;940nm;30V;120°;Čočka:průhledný
KPS-3227SP1C Fototranzistor;SMD;580nm;60V;120°
L-53P3BT Fototranzistor;THT;5mm;λp max:940nm;30V;30°
L-53P3C Fototranzistor;THT;5mm;λp max:940nm;30V;30°;Čočka:průhledný
L-93DP3BT Fototranzistor;THT;3mm;30V;Čočka:modrá,průhledný
L-93DP3C Fototranzistor;T1;THT;3mm;λp max:940nm;30V;30°
LTR-301 Fototranzistor;THT;Rozm:4,4x1,5x5,72mm;λp max:940nm;30V
LTR-3208 Fototranzistor;T1;THT;5mm;λp max:940nm;30V;20°
LTR-4206 Fototranzistor;T1;THT;3mm;λp max:900nm;30V;40°
LTR-4206E Fototranzistor;T1;THT;3mm;λp max:940nm;30V;20°;Čočka:černá
LL-304PTC4B-1AD Fototranzistor;THT;3mm;λp max:940nm;30V;30°;Čočka:průhledný
LL-304PTD4B-1A Fototranzistor;THT;75mW;3mm;λp max:940nm;30V;30°
LL-503PTC2E-1AD Fototranzistor;THT;5mm;λp max:940nm;30V;30°;Čočka:průhledný
LL-S150PTC-1A Fototranzistor;1206;SMD;75mW;Rozm:3,2x1,6x1,1mm;λp max:940nm
LL-S150PTD-1A Fototranzistor;1206;SMD;75mW;Rozm:3,2x1,6x1,1mm;λp max:940nm
BPV11F Fototranzistor;THT;5mm;λp max:950nm;70V;30°
BPW85B Fototranzistor;T1;THT;3mm;λp max:850nm;70V;50°
TEMT1020 Fototranzistor;Gull wing;SMD;λp max:880nm;5V;15°
TEPT4400 Fototranzistor;T1;THT;3mm;λp max:570nm;6V;30°;λd:440÷800nm