Typ kondenzátoru: polymerový; Výrobce: NICHICON

Výrobce
Tolerance±20%
Typ kondenzátorupolymerový
Symbol Montáž Druh kondenzátoru Pracovní teplota Pracovní napětí Kap. Rozm. těl. Odpor ESR Iprac. Životnost Průměr Výška
[°C] [V DC] [µF] [mm] [mΩ] [mA] [h] [mm] [mm]
RSA1C101MCN1GS SMD - -55...105 16 100 Ø6,3x7,7 - - 2000 6,3 7,7
RS80J331MDN1JT SMD - -55...105 6,3 330 Ø6,3x8 - - 2000 6,3 8
RR71C101MDN1 SMD - -55...105 16 100 Ø8x11,5 - - 2000 8 11,5
RR71A471MDN1PH SMD - -55...105 10 470 Ø10x12,5 - - 2000 10 12,5
RPS1A331MCN1GS SMD - -55...105 10 330 Ø8x11,7 - - 2000 8 11,7
RNU1C471MDNASQPH SMD - -55...105 16 470 Ø10x12,5 - - 5000 10 12,5
RNS1D220MDS1JT THT - -55...105 20 22 Ø6,3x7 - - 2000 6,3 7
RL80J102MDN1KX THT - -55...105 6,3 1000 Ø8x8 - - 2000 8 8
RFS1E220MCN1GS SMD - -55...105 25 22 Ø5x5,7 - - 2000 5 5,7
RFS0J470MCN1GS SMD - -55...105 6,3 47 Ø5x5,7 - - 2000 5 5,7
RFS0J121MCN1GS SMD - -55...105 6,3 120 Ø5x5,7 - - 2000 5 5,7
PCX1D181MCL1GS SMD low ESR -55...125 20 180 Ø10x10 28 800 3000 10 10
PCV2B120MCL1GS SMD low ESR -55...105 125 12 Ø10x10 69 1400 3000 10 10
PCV1V181MCL2GS SMD low ESR -55...105 35 180 Ø10x12,7 22 4100 3000 10 12,7
PCV1V151MCL1GS SMD low ESR -55...105 35 150 Ø10x12,7 28 2600 3000 10 12,7
PCV1V101MCL1GS SMD low ESR -55...105 35 100 Ø10x10 29 2200 3000 10 10
PCV1J560MCL2GS SMD low ESR -55...105 63 56 Ø10x12,7 28 3400 3000 10 12,7
PCV1J470MCL2GS SMD low ESR -55...105 63 47 Ø10x10 30 3300 3000 10 10
PCV1H470MCL7GS SMD low ESR -55...105 50 47 Ø8x10 29 3300 3000 8 10
PCV1H220MCL2GS SMD low ESR -55...105 50 22 Ø8x7 60 1300 3000 8 7
PCV1H101MCL2GS SMD low ESR -55...105 50 100 Ø10x12,7 27 3600 3000 10 12,7
PCS1C680MCL1GS SMD low ESR -55...105 16 68 Ø6,3x6 30 2200 5000 6,3 6
PCS1C220MCL1GS SMD low ESR -55...105 16 22 Ø5x6 45 1100 5000 5 6
PCS1A151MCL9GS SMD low ESR -55...105 10 150 Ø8x7 30 2600 5000 8 7
PCS0J470MCL1GS SMD low ESR -55...105 6,3 47 Ø5x6 35 1600 5000 5 6
PCR1V680MCL1GS SMD low ESR -55...125 35 68 Ø8x7 44 1200 4000 8 7
PCR1V331MCL1GS SMD low ESR -55...125 35 330 Ø10x12,7 16 3900 4000 10 12,7
PCR1V151MCL6GS SMD low ESR -55...125 35 150 Ø8x10 22 3100 4000 8 10
PCR1K680MCL1GS SMD low ESR -55...125 80 68 Ø10x12,7 28 2100 4000 10 12,7
PCR1J680MCL1GS SMD low ESR -55...125 63 68 Ø10x10 28 2800 4000 10 10
PCR1J470MCL1GS SMD low ESR -55...125 63 47 Ø10x8 47 1800 4000 10 8
PCR1J220MCL1GS SMD low ESR -55...125 63 22 Ø8x7 48 1100 4000 8 7
PCR1J101MCL1GS SMD low ESR -55...125 63 100 Ø10x12,7 24 3000 4000 10 12,7
PCR1H820MCL6GS SMD low ESR -55...125 50 82 Ø8x10 26 2900 4000 8 10
PCR1H181MCL1GS SMD low ESR -55...125 50 180 Ø10x12,7 19 3500 4000 10 12,7
PCR1E221MCL1GS SMD low ESR -55...125 25 220 Ø10x8 33 2100 4000 10 8
PCR1D681MCL1GS SMD low ESR -55...125 20 680 Ø10x12,7 14 4200 4000 10 12,7
PCR1C681MCL1GS SMD low ESR -55...125 16 680 Ø10x10 19 3200 4000 10 10
PCR1C471MCL1GS SMD low ESR -55...125 16 470 Ø10x8 32 2200 4000 10 8
PCM1V221MCL1GS SMD low ESR -55...125 35 220 Ø8x12 21 2800 8000 8 12
PCM1V151MCL1GS SMD low ESR -55...125 35 150 Ø10x8 25 2000 8000 10 8
PCM1H181MCL1GS SMD low ESR -55...125 50 180 Ø10x12,7 19 3200 8000 10 12,7
PCK0J221MCO1GS SMD low ESR -55...105 6,3 220 Ø6,3x6 10 3900 2000 6,3 6
PCJ1C330MCL1GS SMD low ESR -55...105 16 33 Ø5x6 35 2070 2000 5 6
PCJ1A680MCL1GS SMD low ESR -55...105 10 68 Ø5x6 28 2310 2000 5 6
PCJ1A331MCL1GS SMD low ESR -55...105 10 330 Ø8x8 19 3390 2000 8 8
PCJ0J471MCL1GS SMD low ESR -55...105 6,3 470 Ø8x8 13 3950 2000 8 8
PCJ0J152MCL1GS SMD low ESR -55...105 6,3 1500 Ø10x10 12 5025 2000 10 10
PCJ0G222MCL1GS SMD low ESR -55...105 4 2200 Ø10x12,7 9 5700 2000 10 12,7
PCH1V680MCL1GS SMD low ESR -55...135 35 68 Ø8x7 44 800 4000 8 7
PCH1V470MCL1GS SMD low ESR -55...135 35 47 Ø6,3x6 48 800 4000 6,3 6
PCH1V331MCL1GS SMD low ESR -55...135 35 330 Ø10x12,7 16 2800 4000 10 12,7
PCH1V221MCL1GS SMD low ESR -55...135 35 220 Ø8x12 21 2300 4000 8 12
PCH1K680MCL1GS SMD low ESR -55...135 80 68 Ø10x12,7 28 1500 4000 10 12,7
PCH1K120MCL1GS SMD low ESR -55...135 80 12 Ø6,3x8 50 800 4000 6,3 8
PCH1J680MCL1GS SMD low ESR -55...135 63 68 Ø10x10 28 2000 4000 10 10
PCH1J220MCL4GS SMD low ESR -55...135 63 22 Ø6,3x8 45 800 4000 6,3 8
PCH1H390MCL4GS SMD low ESR -55...135 50 39 Ø6,3x8 36 900 4000 6,3 8
PCH1H390MCL1GS SMD low ESR -55...135 50 39 Ø8x7 45 900 4000 8 7
PCH1H220MCL1GS SMD low ESR -55...135 50 22 Ø6,3x6 50 700 4000 6,3 6
PCH1E331MCL1GS SMD low ESR -55...135 25 330 Ø10x10 20 2200 4000 10 10
PCH1E101MCL1GS SMD low ESR -55...135 25 100 Ø8x7 41 800 4000 8 7
PCH1C471MCL1GS SMD low ESR -55...135 16 470 Ø10x8 22 1900 4000 10 8
PCG1A102MCL1GS SMD low ESR -55...105 10 1000 Ø10x12,7 13 4800 2000 10 12,7
PCG0J222MCL1GS SMD low ESR -55...105 6,3 2200 Ø10x12,7 12 5000 2000 10 12,7
PCG0J102MCL1GS SMD low ESR -55...105 6,3 1000 Ø10x8 18 3800 2000 10 8
PCF0J471MCL6GS SMD low ESR -55...105 6,3 470 Ø10x8 18 4300 2000 10 8
PCF0J221MCL1GS SMD low ESR -55...105 6,3 220 Ø8x7 22 3400 2000 8 7
PCF0J101MCL1GS SMD low ESR -55...105 6,3 100 Ø6,3x6 23 2800 2000 6,3 6