Digitaler Multimeter; PEAKTECH

Digitaler Multimeter; PEAKTECH, PKT-P1020A, PKT-P1021, PKT-P1035, PKT-P1040, PKT-P1041 |DE|
Hersteller
Messgeräte-Typdigitaler Multimeter
Symbol: (PKT-P1021, PKT-P3349, PKT-P3350, PKT-P3360, PKT-P3410, PKT-P3415, PKT-P3440, PKT-P3441, PKT-P3442, PKT-P3444, PKT-P3445, PKT-P4390)
True RMS MessungTrue RMS
Symbol: (PKT-P1040, PKT-P1041, PKT-P1072, PKT-P1073, PKT-P3320)
True RMS MessungTrue RMS AC
Messung:
Passendes Zubehör:
Dichtheitsklasse:
Batterie/Akku:
Symbol PKT-P1021 PKT-P1035 PKT-P1040 PKT-P1041 PKT-P1070 PKT-P1071 PKT-P1072 PKT-P1073 PKT-P1075 PKT-P1080 PKT-P2005A PKT-P2015A PKT-P2025A PKT-P2030 PKT-P2035 PKT-P2040 PKT-P3320 PKT-P3335 PKT-P3340 PKT-P3349 PKT-P3350 PKT-P3355 PKT-P3360 PKT-P3365 PKT-P3410 PKT-P3415 PKT-P3440 PKT-P3441 PKT-P3442 PKT-P3443 PKT-P3444 PKT-P3445 PKT-P3690 PKT-P4390
Display
- LCD x x x x x x x x x x x x x x x x x x x x x x x x x x   x x x x x x x
- LCD TFT 2,2"                                                     x              
Parameter anzeigen
- (4000)                                                                 x  
- (6000)                                       x x                         x
- 3 5/6 Ziffern (5999)                         x   x                                      
- 3,5 Ziffern (1999)                   x x                                              
- 3,5 Ziffern (2000)   x x   x x     x                 x           x                    
- 3,75 Ziffern (3999) x           x x       x                   x                        
- 3,75 Ziffern (4000)       x                             x                              
- 3,75 Ziffern (6000)                                                           x x x    
- 3,83 Ziffern (6000)                           x     x               x x                
- 4,5 Ziffern (20000)                               x                                    
- 4,75 Ziffern (40000)                                             x                      
- 4,75 Ziffern (50000)                                                       x x          
Beleuchtung
- ja   x   x         x   x x x         x x           x x               x
Auflösung - - - - - - - - - - - - - - - - - - - - - - - - - - 320x240 - - - - - - -
Bargraph-Anzeige - - - - - - - - - - - ja ja - - - - - - - - - ja - - - - - - ja ja ja - ja
DC Strommessbereich
- 200µA         x                     x               x                    
- 400µA/40mA/400mA x     x               x             x     x x                   x  
- 500µA/5000µA/50mA/500mA                                                     x              
- 600µA/6000µA/60mA/600mA                         x x x         x x       x x   x x x x x   x
- 2mA   x                 x             x                                
- 2000µA         x       x             x               x                    
- 4mA x     x               x                                            
- 4000µA                                     x     x x                   x  
- 20mA   x     x       x x x         x   x           x                    
- 200mA   x x   x       x x x         x   x           x                    
- 2A                               x                                    
- 2000mA           x                                                        
- 4000mA               x                                                    
- 4A       x               x             x                           x  
- 6A                         x x x   x     x x       x x               x
- 10A   x x x x x   x x   x x x x x x x x x x x x x   x x x x x x x x x x
AC Strommessbereich
- 40µA       x                                                            
- 200µA/2000µA                               x               x                    
- 400µA/40mA/400mA x     x               x             x     x x                   x  
- 500µA/5000µA/50mA/500mA                                                     x              
- 600µA/6000µA/60mA/600mA                         x x x         x x       x x   x x x x x   x
- 2mA                     x             x                                
- 4mA x     x               x                                            
- 4000µA                                     x     x x                   x  
- 20mA                   x x         x               x                    
- 200mA     x             x x         x   x           x                    
- 2A           x                   x                                    
- 4A       x       x       x             x                           x  
- 6A                         x x x   x     x x       x x               x
- 10A     x x   x   x     x x x x x x x x x x x x x   x x x x x x x x x x
DC Spannungsmessbereich [V]
- 40m                       x                                            
- 60m                           x           x x                          
- 200m   x x   x       x x x         x   x           x                    
- 400m x     x               x             x     x x                   x  
- 500m/5/50/500                                                     x              
- 600m/6/60                         x x x   x     x x       x x   x x x x x   x
- 2000m                 x x                                                
- 2   x x   x x         x         x   x           x                    
- 4/40/400 x     x     x x       x             x     x x                   x  
- 20/200   x x   x x     x x x         x   x           x                    
- 300         x                                                          
- 600 x x x x   x x x x x     x x x   x x x x x     x x x   x x x x x x x
- 1k                     x x x x x x x         x x   x x x x x x x x    
AC Spannungsmessbereich [V]
- 20m                               x                                    
- 40m                       x                   x x                      
- 60m                           x           x x                          
- 200m                   x x                                              
- 400m                       x                   x x                   x  
- 500m/5/50/500                                                     x              
- 600m                           x           x x       x x   x x   x x    
- 2/20           x       x x         x   x           x                    
- 4/40/400 x     x     x x       x             x     x x                   x  
- 6/60                         x x x   x     x x       x x   x x x x x   x
- 200   x x   x x     x x x         x   x           x                    
- 300         x                                                          
- 600 x x x x   x x x x x     x x x   x x x x x     x x x   x x x x x x x
- 750                                                 x x                
- 1k                     x x x x x x x         x x       x x x x x x    
Kapazitätsmessbereich [F]
- 2n                                   x                                
- 4n             x x                           x                        
- 5n/50n/500n/5µ/50µ/500µ/10m                                                     x              
- 6n                                                         x          
- 20n/200n/2µ                     x         x   x                                
- 40n/400n/4µ/40µ x           x x       x         x   x     x x             x     x x
- 60n/600n/6µ/60µ/600µ                         x x x         x x       x x   x x   x x    
- 99,99n/999,9n/9,999µ/99,99µ/999,9µ/9,999m/99,99m       x                                                            
- 20µ                     x         x                                    
- 100µ                                     x                           x  
- 200µ                     x         x   x       x                        
- 400µ x           x x       x         x           x             x       x
- 1m             x x                                                    
- 1000µ                                                                   x
- 2m/20m                               x                                    
- 4000µ                                 x                         x        
- 4m x                                           x                      
- 6000µ                                       x x       x x         x x    
- 6m                           x x                           x          
- 40m                                             x                      
- 60m                                       x x       x x                
- 100m                                       x x                          
Frequenzbereichsmessung [Hz]
- 5/50/500/5k/50k/500k                                     x                           x  
- 9,999 x     x                                                            
- 9999m/9999k                                       x x                          
- 10/100/10k/100k                       x x x x   x         x                        
- 40/400/4k             x x                             x                      
- 99,99/999,9 x     x                               x x                          
- 200                               x                                    
- 1k                       x x x x   x         x x                      
- 2k/2M                     x         x                                    
- 9999 x                                     x x                          
- 9,999k/9,999M       x                                                            
- 10k...10k                                                           x        
- 20k                     x         x   x                                
- 40k/400k/4M/40M/100M                                             x                      
- 50k...5k                                                     x x x   x x    
- 99,99k/999,9k       x                               x x                          
- 99,99k...99,99k                                                 x x                
- 200k                     x                                              
- 1M                       x x x x                                      
- 1000k                                 x         x                        
- 5M                                     x                              
- 9,999M...9,999M                                                                   x
- 10M                     x x         x         x                     x  
- 20M                         x x x x                                    
Widerstandsmessbereich [Ω]
- 200/2k/20k/200k   x x   x x     x x x         x   x           x                    
- 400/4k/40k/400k/40M x     x     x x       x             x     x x                   x  
- 500/5k/50k/500k/5M/50M                                                     x              
- 600/6k/60k/600k/6M/60M                         x x x   x     x x       x x   x x x x x   x
- 2M     x   x x       x x             x           x                    
- 2000k   x             x                                                  
- 4M x     x     x x       x             x     x x                      
- 20M           x       x x         x   x           x                    
- 2G                     x                                              
Widerstandsmessgenauigkeit
- ±(0,05%+30 digit)@(200Ω); ±(0,8%+5 digit)@(2kΩ); ±(0,8%+5 digit)@(20kΩ); ±(0,8%+5 digit)@(200kΩ); ±(0,8%+5 digit)@(2MΩ); ±(2%+25 digit)@(1kΩ); ±(2%+25 digit)@(20MΩ); ±(5%+30 digit)@(10kΩ); ±(5%+30 digit)@(20MΩ)                               x                                    
- ±(0,2%+5 digit)                                                     x              
- ±(0,3%+4 digit)                                             x                      
- ±(0,5%+2 digit)                                                 x x                
- ±(0,5%+2 digit)@(2kΩ...2MΩ); ±(0,5%+3 digit)@(200Ω); ±(1,5%+3 digit)@(20MΩ)           x x x                                                    
- ±(0,8%+2 digit)   x             x                                                  
- ±(0,8%+3 digit)                     x x x                                          
- ±(0,8%+3 digit)@(6kΩ); ±(0,8%+3 digit)@(60kΩ); ±(0,8%+3 digit)@(600kΩ); ±(0,8%+3 digit)@(6MΩ); ±(0,8%+5 digit)@(600Ω); ±(1%+25 digit)@(60MΩ)                           x x                                      
- ±(0,8%+5 digit)     x                                         x                   x
- ±(1%+1 digit)                   x                                                
- ±(1%+2 digit)                                 x x x     x                        
- ±(1%+4 digit)@(0Ω...400Ω); ±(1,5%+5 digit)@(400Ω...40MΩ) x                                                                  
- ±(1%+5 digit)                                       x x                          
- ±(1,2%+2 digit)                                                                 x  
- ±(1,2%+5 digit)       x x                                             x x          
- ±(1,5%+5 digit)                                                           x x x    
Induktivitätsmessb. [H]
- 2m/20m/200m/2/20                     x                                              
Durchgangsprüfung
- akustisches Signal x   x x x x x x x x x x x x x x x x x x x x x x x x       x x x x x
Messbereich
- 4000lx...40000klx                                                                 x  
Feuchtigkeitsmessbereich [% RH]
- 33...99                                                                 x  
Feuchtigkeitsmessgenauigkeit [%]
- ±3                                                                 x  
Schallpegelmessgbereich [dB] - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - 35...100 -
Genau. Schallp. M. [dB] - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - ±5 -
Durchgangsprüfung [Ω]
- 20...150         x                                                         x
- <30                 x                               x         x x x    
- <35                                             x                      
- <40                                                   x                
- <50 x   x x   x x x   x   x x x x x   x x x x                       x  
- <70                     x                                              
- <100                                 x                                  
- <150                                           x   x                    
Diodentest 300µA @3,2V 1mA @2800mV 1mA @2000mV 1mA @3000mV 1,5mA @2800mV 1mA @1500mV 1mA @1500mV 1mA @1500mV 1mA @2,8V 1mA @1500mV 1mA @2000mV 0,4mA @2000mV 0,4mA @2000mV 0,4mA @2000mV 0,4mA @2000mV 0,4mA @2000mV 0,3mA @1,5V 1mA @2V 0,3mA @1,5V 1,5mA @3300mV 1,5mA @3300mV 0,3mA @1,5V 0,9mA @2,8V 1mA @1,5V 1mA @1,5V 1mA @1,5V - - - 1,5mA @3V 1mA @2,7V 1mA @2,7V 1,4mA @2,8V 0,8mA @3V
Abmessungen (Breite x Höhe x Tiefe) [mm] 121x67x35 70x150x48 - - 70x140x30 130x63x35 130x63x35 130x63x35 65x140x40 43x222x28 201x101x68 201x101x68 201x101x68 201x101x68 201x101x68 201x101x68 70x150x48 92x195x38 92x195x38 - - 85x185x55 85x158x55 75x162x44 90x190x40 90x190x40 80x175x50 80x175x50 80x175x50 75x170x50 75x170x50 75x170x50 78x170x48 90x190x50
Entspricht Norm
- CAT II 1000V                                 x                                  
- CAT III 1000V                     x x x x x x           x x   x x x x x x x x    
- CAT III 300V         x                                                          
- CAT III 600V x   x x   x x x x x             x x x x x     x                 x x
- CAT IV 300V     x x                                                            
- CAT IV 600V   x                 x     x x x           x x   x x   x x x x x    
- EN 61010   x x x x       x x x x x x x x x x x x x x x x x x x x x x x x x x
Schnittstelle:
Eigenschaften:
Ausstattung:
Symbol Temperaturmessbereich Stromquelle
[°C]
PKT-P1021 - Batterie AAA 1,5V x2
PKT-P1035 - Batterie 6LR61 9V x1
PKT-P1040 - Batterie LR03 AAA 1,5V x2
PKT-P1041 -18...1000 Batterie LR03 AAA 1,5V x2
PKT-P1070 - Batterie 6LR61 9V x1
PKT-P1071 -200...1200 Batterie LR03 AAA 1,5V x2
PKT-P1072 -200...1200 Batterie LR03 AAA 1,5V x2
PKT-P1073 -200...1200 Batterie LR03 AAA 1,5V x2
PKT-P1075 - Batterie 6LR61 9V x1
PKT-P1080 - Batterie LR03 AAA 1,5V x2
PKT-P2005A -20...1000 Batterie 6LR61 9V x1
PKT-P2015A -20...1000 Batterie 6LR61 9V x1
PKT-P2025A -20...1000 Batterie 6LR61 9V x1
PKT-P2030 -20...1000 Batterie 6F22 9V x1
PKT-P2035 -20...1000 Batterie 6F22 9V x1
PKT-P2040 -20...1000 Batterie 6F22 9V x1
PKT-P3320 -20...760 Batterie 6LR61 9V x1
PKT-P3335 -20...760 Batterie 6LR61 9V x1
PKT-P3340 -20...760 Batterie 6LR61 9V x1
PKT-P3349 -18...1000 Batterie LR03 AAA 1,5V x4
PKT-P3350 -18...1000 Batterie LR03 AAA 1,5V x4
PKT-P3355 -20...760 Batterie 6LR61 9V x1
PKT-P3360 -50...1000 Batterie 6LR61 9V x1
PKT-P3365 - Batterie 6LR61 9V x1, Batterie LR03 AAA 1,5V x2
PKT-P3410 -55...100 Batterie 6LR61 9V x1
PKT-P3415 -55...100 Batterie 6LR61 9V x1
PKT-P3440 -100...1350 Akku Li-Ion 7,4V x1
PKT-P3441 -50...760 Batterie LR03 AAA 1,5V x4
PKT-P3442 -50...760 Batterie LR03 AAA 1,5V x4
PKT-P3443 -20...780 Batterie LR03 AAA 1,5V x4
PKT-P3444 -20...760 Batterie LR03 AAA 1,5V x4
PKT-P3445 -20...760 Batterie LR03 AAA 1,5V x4
PKT-P3690 -20...1300 Batterie 6LR61 9V x1
PKT-P4390 -20...1000 Batterie 6LR61 9V x1