GMS Ethertronics/AVX Antennen

GMS Ethertronics/AVX Antennen, 1002289, 1003657, 1004112-C003, P822601, P822601-01 |DE|
Hersteller
Impedanz50Ω
Symbol Gewinn Frequenz Antenne Polarisierung Maße (a x b x c) Anschlüsse
[Hz] [mm]
1002289 - 698M...960M, 1710M...2690M LTE linear 53,6x25,1x0,2 U.FL
1003657 3,2dBi 704M...746M, 746M...787M, 1710M...1755M, 2110M...2155M LTE - 104x22x4,2 MMCX
1004112-C003 4,5dBi 690M...960M, 1710M...2200M, 2500M...2700M LTE linear 218,2x27,2x13,8 männlich, SMA
P822601 4,4dBi 698M...960M, 1710M...2200M, 2500M...2700M LTE linear 49,6x8x3,2 -
P822601-01 4,4dBi 698M...960M, 1710M...2200M, 2500M...2700M LTE linear 140x50 -
X10052464GA1SA10A1 2,7dBi, 2,8dBi, 3,1dBi 698M...960M, 1,71G...2,17G, 2,3G...2,69G LTE - 105,1x30,1x6,7 männlich, SMA
1002427 [email protected], 1,8dBi@1,56GHz...1606MHz, 3,4dBi@2,4GHz...2485MHz 868M...915M, 915M, 1,56G...1606M, 2,4G...2485M Bluetooth, GPS, ISM, WiFi, WLAN, Z-Wave, ZigBee linear 31,2x2,28x3,9 -
9001978 3dBi 2400M...2485M, 5150M...5850M, 6000M...8500M Bluetooth, UWB, WiFi, WLAN linear 1x0,55x0,4 -
9002133 [email protected], 1,[email protected] 863M...870M, 902M...928M ISM, LoRa linear 1x0,55x0,4 -
9002137 - 1176,45M, 1227,6M, 1559M...1563M, 1559M...1591M, 1575M, 1575,2M, 1593M...1,61G BEIDOU, Galileo, GLONASS, GNSS, GPS linear 1x0,55x0,4 -
1004795 1,[email protected], 1,7dBi@2,5GHz...2,7GHz, 3,1dBi@1,71GHz...2,2GHz 617M...960M, 1710M...2200M, 2500M...2700M 2G, 3G, 4G, Cellular, Cellular LPWA, LoRa, LTE, LTE-M, NB-IoT, RPMA, SIGFOX linear 36x9x3,2 -
9002305L0-L01K 4,3dBi 6G...8,5G - linear 6,4x6,4x5,58 -
Kommunikationsmodule Zubehör:
Montage:
Leitungslänge: