Griffe von Fa. MENTOR

Griffe von Fa. MENTOR, MR-250.663, MR-250.1003, MR-250.1004, MR-250.1393, MR-250.1394, MR-281.1 |DE|
Hersteller
Montage Element-TypHalter
HandelsnameGriff
Symbol Farbe Material H. B. L. Raster Öffn.. Mont.
[mm] [mm] [mm] [mm]
MR-250.1393 schwarz ABS 42 20 155 -
MR-281.1 schwarz ABS 28 16 110 -
MR-3044.0665 schwarz Polypropylen 18,7 13,7 83,1 -
MR-3044.0899 schwarz Polypropylen 25,2 18,6 112,4 -
MR-3044.1120 schwarz Polypropylen 31,5 23,2 140 -
MR-3313.1201 grau Aluminium 40 11 120 -
MR-3313.1203 schwarz Aluminium 40 11 120 -
MR-3317.1180 schwarz Polypropylen 52 30,4 201,7 -
MR-270.8 verchromt verchromter Stahl 19 10 30 -
MR-270.9 verchromt verchromter Stahl 19 10 35 -
MR-270.10 verchromt verchromter Stahl 30 10 45 -
MR-3268.1001 grau Aluminium 40 12,2 41 -
MR-268.01 grau Aluminium 40 12,2 57,5 44,5
MR-268.02 grau Aluminium 40 12,2 102 88,9
MR-268.03 grau Aluminium 40 12,2 146,5 133,4
MR-268.04 grau Aluminium 40 12,2 191 177,8
MR-3268.1103 schwarz Aluminium 40 12,2 69 55
MR-3271.1091 grau Aluminium 28 10 98 -
MR-3271.1093 schwarz Aluminium 28 10 98 -
MR-3277.0883 schwarz Aluminium 29 12 96 -
MR-3044.1380 schwarz Polypropylen 38,7 29 174 -
MR-3312.1401 grau Aluminium 45 20 164 -
MR-3263.1033 schwarz Polyamid 20 91 130 -
MR-3277.1003 schwarz Aluminium 39 12 108 -
MR-277.6 grau Aluminium 39 12 108 -
MR-3280.1603 schwarz Aluminium 50 11 100 -
MR-3268.1111 grau Aluminium 40 12,2 57,5 -
MR-3268.1112 grau Aluminium 40 12,2 102 -
MR-3233.2003 schwarz ABS 18 110 56,3 -
MR-263.1 grau und silber - 20 130 91 -
MR-3234.2003 schwarz ABS 16 90 40 -
MR-3246.2003 schwarz ABS 58 131 79 -
MR-268.2 grau Aluminium 40 12,2 102 88
MR-268.3 grau Aluminium 40 12,2 134 120
MR-270.1 verchromt verchromter Stahl 30 11 - 55
MR-270.3 verchromt verchromter Stahl 43 14 - 120
MR-270.6 verchromt verchromter Stahl 43 14 - 100
MR-277.1 grau Aluminium 29 12 63 -
MR-277.2 grau Aluminium 29 12 96 -
MR-277.3 grau Aluminium 39 15 130 -
MR-286.3 verchromt verchromter Stahl 34 10 120 -
MR-286.6 verchromt verchromter Stahl 34 10 100 -
MR-268.4 grau Aluminium 40 12,2 194 177,8
MR-268.1 grau Aluminium 40 12,2 69 44,5
MR-270.2 verchromt verchromter Stahl 32 8 - 88