Halter; GEMBIRD

Hersteller
Computer Zubehör-TypHalter
Standard VESA75x75mm, 100x100mm
MaterialAluminium, Kunststoff, Stahl
Ver.gedreht, geregelt, schräg
Symbol Anwendung Tragfähigkeit Größe - Zoll Abmessungen Armlänge Farbe Anschlüsse
[kg] ["] [mm] [mm]
MA-D1-01 Monitor x1 9 17...32 - 441 schwarz -
MA-D1-02 Monitor x1 9 17...32 116x146x561 - schwarz -
MA-D1-03 Monitor x1 9 17...32 116x308x561 - schwarz -
MA-D2-01 Monitor x2 9 17...32 - 441 schwarz -
MA-D2-02 Monitor x2 9 17...32 116x146x957 - schwarz -
MA-D2-03 Monitor x2 9 17...32 - 441 schwarz -
MA-D3-01 Monitor x3 7 17...27 - 658 schwarz -
MA-D4-01 Monitor x4 10 13...32 - - schwarz -
MA-DA-03 Laptop, Monitor x1 9 17...32 - 441 schwarz -
MA-DA-04 Laptop, Monitor x1 8 17...32 117x300x800 - schwarz -
MA-DA1-02 Monitor x1 8 17...32 - 515 schwarz -
MA-DA1-03 Monitor x1 10 17...35 - - schwarz -
MA-DA1-04 Monitor x1 10 17...32 - - schwarz -
MA-DA1-04-W Monitor x1 10 17...32 - - weiss -
MA-DA1-05 Monitor x1 2...9 17...32 117x503x578 - schwarz -
MA-DA1P-01 Monitor x1 9 17...32 - 533 schwarz -
MA-DA1P-02 Monitor x1 9 17...32 - - schwarz -
MA-DA1U-01 Monitor x1 9 17...32 - 506 schwarz USB A, USB C
MA-DA2-02 Monitor x2 8 17...32 - 515 schwarz -
MA-DA2-03 Monitor x2 3...10 17...35 - - schwarz -
MA-DA2-04 Monitor x2 1...8 17...32 832x725x760 - schwarz -
MA-DA2-05 Monitor x2 2...9 17...32 970x107x578 - schwarz -
MA-DA2-06 Monitor x2 10 17...32 - - schwarz -
MA-DA2-06-W Monitor x2 10 17...32 - - weiss -
MA-DA2P-01 Monitor x2 9 17...32 - 533 schwarz -
MA-DA2P-02 Monitor x2 9 17...32 - 526 schwarz -
MA-DA2U-01 Monitor x2 9 17...32 - 506 schwarz USB A, USB C
MA-DA3-01 Monitor x2 1...7 17...27 1418x161x564 - schwarz -
MA-DA3-02 Laptop, Monitor x1 1...8 17...32 1137x346x530 - schwarz -
MA-DA3-03 Monitor x3 1...6 17...27 1330x709x770 - schwarz -
MA-WA1-01 Monitor x1 7 17...27 - 393 schwarz -
MA-WA1-02 Monitor x1 7 17...27 - 553 schwarz -
MA-WA2-01 Monitor x2 7 17...27 - 513 schwarz -
MA-WA2-02 Monitor x2 1...8 17...32 850x670x700 - schwarz -
MA-WA3-01 Monitor x3 1...6 17...27 1440x700x665 - schwarz -
MS-D1-01 Monitor x1 2...7 17...32 240x200x570 - schwarz -
MS-D2-01 Monitor x2 2...6 17...27 737x200x570 - schwarz -