Hersteller: RAYTAC

Hersteller
Symbol Montage Kommunikationsmodul Band Datenübertragungsgeschwindigkeit Komponenten Bereich Bluetooth-Version Kommunikationsprotokoll Zusatzfunktionen Empfindlichkeit Empf. Leistung über. Verschlüsselung Schnittstelle Anzahl Eingänge/Ausgänge Kanalanzahl A/D Betriebstemperatur UStrom Abmessungen Architektur Antenne Speicher
[MHz] [Mbps] [m] [dBm] [dBm] [°C] [V DC] [mm]
AN54L15Q SMD Bluetooth Low Energy 2400 4 nRF54L15 - 5.4, 6.0, Mesh Matter, Thread, ZigBee - - 8 - - - - - - - Cortex M33 Chip 256kB RAM 1,5MB FLASH
AN54L15Q-DB SMD Bluetooth Low Energy 2400 4 nRF54L15 - 5.4, 6.0, Mesh Matter, Thread, ZigBee - - 8 - - - - - - - Cortex M33 - 256kB RAM 1,5MB FLASH
AN54L15Q-P SMD Bluetooth Low Energy 2400 4 nRF54L15 - 5.4, 6.0, Mesh Matter, Thread, ZigBee - - 8 - - - - - - - Cortex M33 PCB 256kB RAM 1,5MB FLASH
AN54L15Q-P-TR SMD Bluetooth Low Energy 2400 4 nRF54L15 - 5.4, 6.0, Mesh Matter, Thread, ZigBee - - 8 - - - - - - - Cortex M33 PCB 256kB RAM 1,5MB FLASH
AN54L15Q-TR SMD Bluetooth Low Energy 2400 4 nRF54L15 - 5.4, 6.0, Mesh Matter, Thread, ZigBee - - 8 - - - - - - - Cortex M33 - 256kB RAM 1,5MB FLASH
AN54L15Q-U SMD Bluetooth Low Energy 2400 4 nRF54L15 - 5.4, 6.0, Mesh Matter, Thread, ZigBee - - 8 - - - - - - - Cortex M33 u.FL 256kB RAM 1,5MB FLASH
AN54L15Q-U-TR SMD Bluetooth Low Energy 2400 4 nRF54L15 - 5.4, 6.0, Mesh Matter, Thread, ZigBee - - 8 - - - - - - - Cortex M33 u.FL 256kB RAM 1,5MB FLASH
AN7002Q SMD WiFi - - nRF70002 - - WIFI 6 - - - - - - - - 2,9...4,5 17,1x10,8x2,1 - Chip -
AN7002Q-DB-5340-MP - WiFi 2400 - nRF70002 - - WIFI 6 - - - - - - - - - - - - -
AN7002Q-P SMD WiFi - - nRF70002 - - WIFI 6 - - - - - - - - 2,9...4,5 17,1x10,8x2,1 - PCB -
AN7002Q-U SMD WiFi - - nRF70002 - - WIFI 6 - - - - - - - - 2,9...4,5 16,4x10,8x2,1 - u.FL -
MDBT40-256RV3 SMD Bluetooth Low Energy 2400 - nRF51822 - - - - -93 - - - - - - 1,8...3,6 - - -
MDBT42Q-512KV2 SMD Bluetooth Low Energy 2400 2 nRF52832 80 4.2, 5.0, 5.1, 5.2, 5.4 ANT+ NFC -96 6 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 32 - -40...85 1,7...3,6 16x10x2,2 Cortex M4F Chip 64kB RAM 512kB FLASH
MDBT42Q-512KV2-TR SMD Bluetooth Low Energy 2400 2 nRF52832 80 4.2, 5.0, 5.1, 5.2, 5.4 ANT+ NFC -96 6 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 32 - -40...85 1,7...3,6 16x10x2,2 Cortex M4F Chip 64kB RAM 512kB FLASH
MDBT42Q-AT2 SMD Bluetooth Low Energy 2400 2 nRF52810 80 5.0, 5.1, 5.2, 5.4 - Steuerung der AT-Kommandos -96 8 AES128 GPIO; UART 8 - -40...85 1,7...3,6 16x10x2,2 Cortex M4 Chip 24kB RAM 192kB FLASH
MDBT42Q-AT2-TR SMD Bluetooth Low Energy 2400 2 nRF52810 80 5.0, 5.1, 5.2, 5.4 - Steuerung der AT-Kommandos -96 8 AES128 GPIO; UART 8 - -40...85 1,7...3,6 16x10x2,2 Cortex M4 Chip 24kB RAM 192kB FLASH
MDBT42Q-P512KV2 SMD Bluetooth Low Energy 2400 2 nRF52832 60 4.2, 5.0, 5.1, 5.2, 5.4 ANT+ NFC -96 6 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 32 - -40...85 1,7...3,6 16x10x2,2 Cortex M4F PCB 64kB RAM 512kB FLASH
MDBT42Q-P512KV2-TR SMD Bluetooth Low Energy 2400 2 nRF52832 60 4.2, 5.0, 5.1, 5.2, 5.4 ANT+ NFC -96 6 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 32 - -40...85 1,7...3,6 16x10x2,2 Cortex M4F PCB 64kB RAM 512kB FLASH
MDBT42Q-PAT2 SMD Bluetooth Low Energy 2400 2 nRF52810 60 5.0, 5.1, 5.2, 5.4 - Steuerung der AT-Kommandos -96 8 AES128 GPIO; UART 8 - -40...85 1,7...3,6 16x10x2,2 Cortex M4 PCB 24kB RAM 192kB FLASH
MDBT42Q-PAT2-TR SMD Bluetooth Low Energy 2400 2 nRF52810 60 5.0, 5.1, 5.2, 5.4 - Steuerung der AT-Kommandos -96 8 AES128 GPIO; UART 8 - -40...85 1,7...3,6 16x10x2,2 Cortex M4 PCB 24kB RAM 192kB FLASH
MDBT42Q-U512KV2 SMD Bluetooth Low Energy 2400 2 nRF52832 80 4.2, 5.0, 5.1, 5.2, 5.4 ANT+ NFC -96 6 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 32 - -40...85 1,7...3,6 16x10x2,2 Cortex M4F u.FL 64kB RAM 512kB FLASH
MDBT42Q-U512KV2-TR SMD Bluetooth Low Energy 2400 2 nRF52832 80 4.2, 5.0, 5.1, 5.2, 5.4 ANT+ NFC -96 6 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 32 - -40...85 1,7...3,6 16x10x2,2 Cortex M4F u.FL 64kB RAM 512kB FLASH
MDBT42T-192K SMD Bluetooth Low Energy 2400 2 nRF52805 80 5.0, 5.1, 5.2, 5.4 - - -97 4 AES128 ADC; GPIO; I2C; SPI; UART 10 2 -40...85 1,7...3,6 - Cortex M4 Chip 24kB RAM 192kB FLASH
MDBT42T-192K-TR SMD Bluetooth Low Energy 2400 2 nRF52805 80 5.0, 5.1, 5.2, 5.4 - - -97 4 AES128 ADC; GPIO; I2C; SPI; UART 10 2 -40...85 1,7...3,6 - Cortex M4 Chip 24kB RAM 192kB FLASH
MDBT42T-AT SMD Bluetooth Low Energy 2400 2 nRF52805 80 5.0, 5.1, 5.2, 5.4 - Steuerung der AT-Kommandos -97 4 - GPIO; UART - - -40...85 1,7...3,6 11,2x7,2x2,05 Cortex M4 Chip 24kB RAM 192kB FLASH
MDBT42T-AT-TR SMD Bluetooth Low Energy 2400 2 nRF52805 80 5.0, 5.1, 5.2, 5.4 - Steuerung der AT-Kommandos -97 4 - GPIO; UART - - -40...85 1,7...3,6 11,2x7,2x2,05 Cortex M4 Chip 24kB RAM 192kB FLASH
MDBT42T-P192K SMD Bluetooth Low Energy 2400 2 nRF52805 60 5.0, 5.1, 5.2, 5.4 - - -97 4 AES128 ADC; GPIO; I2C; SPI; UART 10 2 -40...85 1,7...3,6 19,2x7,2x1,8 Cortex M4 PCB 24kB RAM 192kB FLASH
MDBT42T-P192K-TR SMD Bluetooth Low Energy 2400 2 nRF52805 60 5.0, 5.1, 5.2, 5.4 - - -97 4 AES128 ADC; GPIO; I2C; SPI; UART 10 2 -40...85 1,7...3,6 19,2x7,2x1,8 Cortex M4 PCB 24kB RAM 192kB FLASH
MDBT42T-PAT SMD Bluetooth Low Energy 2400 2 nRF52805 60 5.0, 5.1, 5.2, 5.4 - Steuerung der AT-Kommandos -97 4 - GPIO; UART - - -40...85 1,7...3,6 11,2x7,2x1,8 Cortex M4 PCB 24kB RAM 192kB FLASH
MDBT42T-PAT-TR SMD Bluetooth Low Energy 2400 2 nRF52805 60 5.0, 5.1, 5.2, 5.4 - Steuerung der AT-Kommandos -97 4 - GPIO; UART - - -40...85 1,7...3,6 11,2x7,2x1,8 Cortex M4 PCB 24kB RAM 192kB FLASH
MDBT50-512K SMD Bluetooth Low Energy 2400 2 nRF52833 500 5.0, 5.1, 5.2, 5.4 IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 18 8 -40...105 1,7...5,5 13,2x8,4x2,1 Cortex M4 Chip 128kB RAM 512kB FLASH
MDBT50-512K-TR SMD Bluetooth Low Energy 2400 2 nRF52833 500 5.0, 5.1, 5.2, 5.4 IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 18 8 -40...105 1,7...5,5 13,2x8,4x2,1 Cortex M4 Chip 128kB RAM 512kB FLASH
MDBT50-P512K SMD Bluetooth Low Energy 2400 2 nRF52833 500 5.0, 5.1, 5.2, 5.4 IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 18 8 -40...105 1,7...5,5 13,2x8,4x2,1 Cortex M4 PCB 128kB RAM 512kB FLASH
MDBT50-P512K-TR SMD Bluetooth Low Energy 2400 2 nRF52833 500 5.0, 5.1, 5.2, 5.4 IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 18 8 -40...105 1,7...5,5 13,2x8,4x2,1 Cortex M4 PCB 128kB RAM 512kB FLASH
MDBT50Q-1MV2 SMD Bluetooth Low Energy 2400 2 nRF52840 550 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 48 8 -40...85 1,7...5,5 15,5x10,5x2,05 Cortex M4 Chip 256kB RAM 1MB FLASH
MDBT50Q-1MV2-TR SMD Bluetooth Low Energy 2400 2 nRF52840 550 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 48 8 -40...85 1,7...5,5 15,5x10,5x2,05 Cortex M4 Chip 256kB RAM 1MB FLASH
MDBT50Q-512K SMD Bluetooth Low Energy 2400 2 nRF52833 550 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 42 8 -40...105 1,7...5,5 15,5x10,5x2,05 Cortex M4 Chip 128kB RAM 512kB FLASH
MDBT50Q-512K-TR SMD Bluetooth Low Energy 2400 2 nRF52833 550 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 42 8 -40...105 1,7...5,5 15,5x10,5x2,05 Cortex M4 Chip 128kB RAM 512kB FLASH
MDBT50Q-P1MV2 SMD Bluetooth Low Energy 2400 2 nRF52840 450 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 48 8 -40...85 1,7...5,5 15,5x10,5x2 Cortex M4 PCB 256kB RAM 1MB FLASH
MDBT50Q-P1MV2-TR SMD Bluetooth Low Energy 2400 2 nRF52840 450 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 48 8 -40...85 1,7...5,5 15,5x10,5x2 Cortex M4 PCB 256kB RAM 1MB FLASH
MDBT50Q-P512K SMD Bluetooth Low Energy 2400 2 nRF52833 450 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 42 8 -40...105 1,7...5,5 15,5x10,5x2 Cortex M4 PCB 128kB RAM 512kB FLASH
MDBT50Q-P512K-TR SMD Bluetooth Low Energy 2400 2 nRF52833 450 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 42 8 -40...105 1,7...5,5 15,5x10,5x2 Cortex M4 PCB 128kB RAM 512kB FLASH
MDBT50Q-U1MV2 SMD Bluetooth Low Energy 2400 2 nRF52840 750 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 48 8 -40...85 1,7...5,5 15,5x10,5x2,05 Cortex M4 u.FL 256kB RAM 1MB FLASH
MDBT50Q-U1MV2-TR SMD Bluetooth Low Energy 2400 2 nRF52840 750 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 48 8 -40...85 1,7...5,5 15,5x10,5x2,05 Cortex M4 u.FL 256kB RAM 1MB FLASH
MDBT50Q-U512K SMD Bluetooth Low Energy 2400 2 nRF52833 750 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 42 8 -40...105 1,7...5,5 15,5x10,5x2,05 Cortex M4 u.FL 128kB RAM 512kB FLASH
MDBT50Q-U512K-TR SMD Bluetooth Low Energy 2400 2 nRF52833 750 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee NFC -103 8 AES128 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 42 8 -40...105 1,7...5,5 15,5x10,5x2,05 Cortex M4 u.FL 128kB RAM 512kB FLASH