| Hersteller | FESTO |
| Pneumatik Zubehör | Kappe |
| Herstellerserie | VABB |
| Symbol | Drehmoment | Gehäuse-Material | Betriebsdruck | Kappenmaterial | Anwendung - Serie/Produzent |
|---|---|---|---|---|---|
| [Nm] | [bar] | ||||
| VABB-B10-20-A | 1,4 | Aluminium | - | - | VUVS |
| VABB-B10-20-E | 1,4 | Aluminium | - | - | VUVS |
| VABB-B10-20-E-P3 | 1,4 | Aluminium | - | - | VUVS |
| VABB-B10-25-A | 1,4 | Aluminium | - | - | VUVS |
| VABB-B10-25-E | 3 | Aluminium | - | - | VUVS |
| VABB-B10-25-E-P3 | 3 | Aluminium | - | - | VUVS |
| VABB-B10-30-A | 6 | Aluminium | - | - | VUVS |
| VABB-B10-30-E | 6 | Aluminium | - | - | VUVS |
| VABB-B10-30-E-P3 | 6 | Aluminium | - | - | VUVS |
| VABB-L1-10-S | - | - | -0,9...10 | Polyamid | VUVG |
| VABB-L1-10-W | - | - | -0,9...10 | Polyamid | VUVG |
| VABB-L1-14 | - | - | -0,9...10 | Polyamid | VUVG |
| VABB-L1-18 | - | - | -0,9...10 | - | VUVG |