| Kern-Typ | Ferrit |
| Ausführung | EFD |
| Abmessungen | Abb.1. |
| Symbol | Hersteller | Material | AI | Ve | Ae |
|---|---|---|---|---|---|
| [nH] | [mm3] | [mm2] | |||
| EFD12/6/3.5 | FERYSTER | F87 | 720 | 325 | 11,4 |
| EFD15/8/5 | FERYSTER | F87 | 820 | 510 | 15 |
| EFD20/10/7 | FERYSTER | F87 | 1350 | 1460 | 31 |
| EFD25/13/9 | FERYSTER | F87 | 2200 | 3300 | 58 |
| EFD30/15/9 | FERYSTER | F87 | 2100 | 4690 | 69 |
| EFD30/15/9-3F3 | FERROXCUBE | 3F3 | 1900 | 4700 | 69 |
| Symbol | A | B | C | D | E | F | G |
|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | [mm] | [mm] | [mm] | |
| EFD12/6/3.5 | 12,5 | 6,35 | 3,6 | 4,7 | 8,75 | 5,55 | 2,1 |
| EFD15/8/5 | 15 | 7,7 | 4,8 | 5,75 | 10,6 | 5,5 | 2,5 |
| EFD20/10/7 | 20 | 10,2 | 6,8 | 7,95 | 14,9 | 9,1 | 3,8 |
| EFD25/13/9 | 25 | 12,5 | 9,1 | 9,3 | 18,7 | 11,4 | 5,2 |
| EFD30/15/9 | 30 | 21,8 | 9,3 | 11,5 | 21,8 | 14,9 | 5,1 |
| EFD30/15/9-3F3 | 30 | 21,8 | 9,3 | 11,5 | 21,8 | 14,9 | 5,1 |