RF Transceiver der Firma MICROCHIP TECHNOLOGY

RF Transceiver der Firma MICROCHIP TECHNOLOGY, AT86RF212B-ZU, AT86RF212B-ZUR, AT86RF215IQ-ZU |DE|
Hersteller
MontageSMD
Symbol AT86RF212B-ZU AT86RF212B-ZUR AT86RF215IQ-ZU AT86RF215IQ-ZUR AT86RF215M-ZU AT86RF215M-ZUR AT86RF215-ZU AT86RF215-ZUR AT86RF231-ZF AT86RF231-ZFR AT86RF231-ZU AT86RF231-ZUR AT86RF232-ZX AT86RF233-ZF AT86RF233-ZFR AT86RF233-ZU AT86RF233-ZUR ATA8510-GHQW ATA8515-GHQW MICRF112YMM MICRF112YMM-TR MICRF112YMU-TR MICRF113YM6-TR MICRF211AYQS-TR MICRF219AAYQS MICRF219AAYQS-TR MICRF220AYQS MICRF220AYQS-TR MICRF221AYQS MICRF221AYQS-TR MICRF229YQS MICRF229YQS-T5 MICRF229YQS-TR MICRF230YQS MICRF230YQS-T5 MICRF230YQS-TR MRF24J40-I/ML MRF24J40T-I/ML MRF89XAT-I/MQ
Integrierter Schaltkreis RF Transceiver RF Transceiver RF Transceiver RF Transceiver RF Transceiver RF Transceiver RF Transceiver RF Transceiver RF Transceiver RF Transceiver RF Transceiver RF Transceiver RF Transceiver RF Transceiver RF Transceiver RF Transceiver RF Transceiver RF Transceiver RF Transceiver Sender RF Sender RF Sender RF Sender RF RF Empfänger RF Empfänger RF Empfänger RF Empfänger RF Empfänger RF Empfänger RF Empfänger RF Empfänger RF Empfänger RF Empfänger RF Empfänger RF Empfänger RF Empfänger RF Transceiver RF Transceiver RF Transceiver
Schnittstelle
- 13-bit I/Q     x                                                                        
- 4-wire SPI                                                                             x
- LVDS         x x x x                                                              
- LVDS 13-bit I/Q     x x                                                                      
- serial                                                 x x     x x x x x            
- SPI x x             x x x x x x x x x x x                                   x x  
- transparent                                       x x x x   x x x x x x x x x x x x      
Empfindlichkeit Empf. [dBm]
- -123     x x x x x x                   x x                                        
- -113                                                                             x
- -112                                                             x x x x x x      
- -110 x x                                           x x x x x                      
- -109                                                         x x                  
- -101                 x x x x   x x x x                                            
- -100                         x                                                    
- -95                                                                         x x  
Leistung über. [dBm] 10 10 14 14 14 14 14 14 3 3 3 3 3 4 4 4 4 14,5 14,5 10 10 10 10 - - - - - - - - - - - - - 4 4 -
Versorgungsspannung [V DC]
- 1,8...3,6 x x x x x x x x x x x x x x x x x     x x x x                                
- 1,9...3,6                                   x x                                        
- 2,1...3,6                                                                             x
- 2,4...3,6                                                                         x x  
- 3...3,6                                               x x x x x x x                  
- 3,3...5,5                                                               x x x x x      
- 3,5...5,5                                                             x                
Eigenschaften
- AES                 x x x x                                                      
- AES128 x x                     x x x x x                                       x x  
- auto-poll                                                 x x     x x                  
- MAC x x x x x x x x         x x x x x                                       x x  
- RNG x x x x x x x x         x x x x x                                            
- RSSI                         x x x x x x x         x x x x x x x x x x x x x x x x
- SLEEP x x x x x x x x x x x x           x x                                   x x x
- Squelch                                                     x x x x x x x x x x      
Gehäuse
- MSOP10                                           x                                  
- QFN32 x x             x x x x x x x x x x x                                       x
- QFN40                                                                         x x  
- QFN48     x x x x x x                                                              
- QSOP16                                                 x x x x x x x x x x x x      
- SOT23-6                                             x                                
- UTDFN10                                       x x                                    
Modulation
- ASK                                       x x x x x x x x x x x x x x x x x      
- FSK                                       x x x                                 x
- OOK                                               x x x x x x x x x x x x x     x
Kommunikationsprotokoll
- 6LoWPAN x x                     x x x x x                                            
- ISM     x x x x     x x x x x x x x x                                            
- MiWi                                                                         x x  
- MiWi P2P                                                                         x x  
- RF4CE                 x x x x x x x x x                                            
- ZigBee                 x x x x x x x x x                                       x x  
- ZigBee Pro x x         x x                                                              
Architektur-Art
- AVR                                   x x                                        
Betriebstemperatur [°C]
- -40...85                                                                         x x x
Speicher [kB]
- 20 FLASH                                   x                                          
Verpackungs-Art
- Rolle   x   x   x   x   x   x     x   x x x   x x x x   x   x   x   x x   x x   x x
- Tray x   x   x   x   x   x   x x   x                                              
- Band   x   x   x   x   x   x     x   x x x   x x x x   x   x   x   x x   x x   x x
- Tube                                       x         x   x   x   x     x     x    
Standardverpackung des Herstellers [Stk.] 490 5000 416 4000 416 4000 416 4000 490 5000 490 5000 490 490 5000 490 5000 6000 6000 100 2500 5000 3000 2500 98 2500 98 2500 98 2500 98 500 2500 98 500 2500 61 1600 3000