Schütz; ISKRA

Schütz; ISKRA, IK40-04/230V, IK40-04/24V, IK40-22/230V, IK40-22/24V, IK40-30/24V, IK40-31/230V |DE|
Hersteller
Montagefür DIN-Schiene
AusgängeSchraubanschlüsse
Symbol Herstellerserie Schütz-Typ Kontaktkonfiguration IBetrieb max USteuer
[A]
IK40-04/230V IK 4-Richtung Installation NC x4 40 230V AC, 220V DC
IK40-04/24V IK 4-Richtung Installation NC x4 40 24V AC, 24V DC
IK40-22/230V IK 4-Richtung Installation NC x2 + NO x2 40 230V AC, 220V DC
IK40-31/230V IK 4-Richtung Installation NC + NO x3 40 230V AC, 220V DC
IK40-40/230V IK 4-Richtung Installation NO x4 40 230V AC, 220V DC
IK40-40/24V IK 4-Richtung Installation NO x4 40 24V AC, 24V DC
IK63-22/230V IK 4-Richtung Installation NC x2 + NO x2 63 230V AC, 220V DC
IK63-22/24V IK 4-Richtung Installation NC x2 + NO x2 63 24V AC, 24V DC
IK63-31/230V IK 4-Richtung Installation NC + NO x3 63 230V AC, 220V DC
IK63-31/24V IK 4-Richtung Installation NC + NO x3 63 24V AC, 24V DC
IK63-40/230V IK 4-Richtung Installation NO x4 63 230V AC, 220V DC
IK63-40/24V IK 4-Richtung Installation NO x4 63 24V AC, 24V DC
IK63-04/230V IK 4-Richtung Installation NC x4 63 230V AC, 220V DC
IK63-04/24V IK 4-Richtung Installation NC x4 63 24V AC, 24V DC
K07MG-01-MD - 4-polig - - -