Schütz; ISKRA

Schütz; ISKRA, IKD20-01/230V, IKD20-01/24V, IKD20-10/230V, IKD20-10/24V, IKD225-01/230V |DE|
Hersteller
AusgängeSchraubanschlüsse
Montagefür DIN-Schiene
HerstellerserieIKD
Symbol Schütz-Typ Kontaktkonfiguration IBetrieb max USteuer
[A]
IKD20-10/24V 1-Richtung Installation NO 20 24V AC, 24V DC
IKD20-02/230V 2-Richtung Installation NC x2 20 230V AC, 220V DC
IKD20-02/24V 2-Richtung Installation NC x2 20 24V AC, 24V DC
IKD20-11/230V 2-Richtung Installation NC + NO 20 230V AC, 220V DC
IKD20-11/24V 2-Richtung Installation NC + NO 20 24V AC, 24V DC
IKD20-20/230V 2-Richtung Installation NO x2 20 230V AC, 220V DC
IKD20-20/24V 2-Richtung Installation NO x2 20 24V AC, 24V DC
IKD225-02/24V 2-Richtung Installation NC x2 25 24V AC, 24V DC
IKD225-11/24V 2-Richtung Installation NC + NO 25 24V AC, 24V DC
IKD225-20/230V 2-Richtung Installation NO x2 25 230V AC, 220V DC
IKD225-20/24V 2-Richtung Installation NO x2 25 24V AC, 24V DC
IKD232-02/230V 2-Richtung Installation NC x2 32 230V AC, 220V DC
IKD232-02/24V 2-Richtung Installation NC x2 32 24V AC, 24V DC
IKD232-11/230V 2-Richtung Installation NC + NO 32 230V AC, 220V DC
IKD232-11/24V 2-Richtung Installation NC + NO 32 24V AC, 24V DC
IKD232-20/230V 2-Richtung Installation NO x2 32 230V AC, 220V DC
IKD232-20/24V 2-Richtung Installation NO x2 32 24V AC, 24V DC
IKD432-30/24V 3-Richtung Installation NO x3 32 24V AC, 24V DC
IKD25-04/24V 4-Richtung Installation NC x4 25 24V AC, 24V DC
IKD25-22/230V 4-Richtung Installation NC x2 + NO x2 25 230V AC, 220V DC
IKD25-22/24V 4-Richtung Installation NC x2 + NO x2 25 24V AC, 24V DC
IKD25-31/230V 4-Richtung Installation NC + NO x3 25 230V AC, 220V DC
IKD25-31/24V 4-Richtung Installation NC + NO x3 25 24V AC, 24V DC
IKD25-40/230V 4-Richtung Installation NO x4 25 230V AC, 220V DC
IKD25-40/24V 4-Richtung Installation NO x4 25 24V AC, 24V DC
IKD432-04/24V 4-Richtung Installation NC x4 32 24V AC, 24V DC
IKD432-22/24V 4-Richtung Installation NC x2 + NO x2 32 24V AC, 24V DC
IKD432-31/230V 4-Richtung Installation NC + NO x3 32 230V AC, 220V DC
IKD432-31/24V 4-Richtung Installation NC + NO x3 32 24V AC, 24V DC
IKD432-40/230V 4-Richtung Installation NO x4 32 230V AC, 220V DC
IKD432-40/24V 4-Richtung Installation NO x4 32 24V AC, 24V DC