| Hersteller | ISKRA |
| Montage | für DIN-Schiene |
| Ausgänge | Schraubanschlüsse |
| Bauart | ON/AUTOM/OFF Schalter |
| Herstellerserie | IKD-R |
| Symbol | Schütz-Typ | Kontaktkonfiguration | IBetrieb max | USteuer |
|---|---|---|---|---|
| [A] | ||||
| IKD20-02-R/230V | 2-Richtung Installation | NC x2 | 20 | 230V AC, 220V DC |
| IKD20-02-R/24V | 2-Richtung Installation | NC x2 | 20 | 24V AC, 24V DC |
| IKD20-20-R/230V | 2-Richtung Installation | NO x2 | 20 | 230V AC, 220V DC |
| IKD20-20-R/24V | 2-Richtung Installation | NO x2 | 20 | 24V AC, 24V DC |
| IKD25-04-R/230V | 4-Richtung Installation | NC x4 | 25 | 230V AC, 220V DC |
| IKD25-04-R/24V | 4-Richtung Installation | NC x4 | 25 | 24V AC, 24V DC |
| IKD25-22-R/230V | 4-Richtung Installation | NC x2 + NO x2 | 25 | 230V AC, 220V DC |
| IKD25-22-R/24V | 4-Richtung Installation | NC x2 + NO x2 | 25 | 24V AC, 24V DC |
| IKD25-31-R/24V | 4-Richtung Installation | NC + NO x3 | 25 | 24V AC, 24V DC |
| IKD25-40-R/230V | 4-Richtung Installation | NO x4 | 25 | 230V AC, 220V DC |
| IKD25-40-R/24V | 4-Richtung Installation | NO x4 | 25 | 24V AC, 24V DC |