Phototransistors

Phototransistors, SFH300FA-3/4, SFH309FA-5, ELPT15-21C, KP-2012P3C, KP-3216P3C, KPS-3227SP1C |EL|
Σύμβολο Κατασκευαστής
SFH300FA-3/4 ams OSRAM
SFH309FA-5 ams OSRAM
ELPT15-21C EVERLIGHT
KP-2012P3C KINGBRIGHT ELECTRONIC
KP-3216P3C KINGBRIGHT ELECTRONIC
KPS-3227SP1C KINGBRIGHT ELECTRONIC
L-53P3BT KINGBRIGHT ELECTRONIC
L-53P3C KINGBRIGHT ELECTRONIC
L-93DP3BT KINGBRIGHT ELECTRONIC
L-93DP3C KINGBRIGHT ELECTRONIC
LTR-301 LITEON
LTR-3208 LITEON
LTR-4206 LITEON
LTR-4206E LITEON
LL-304PTC4B-1AD LUCKYLIGHT
LL-304PTD4B-1A LUCKYLIGHT
LL-503PTC2E-1AD LUCKYLIGHT
LL-S150PTC-1A LUCKYLIGHT
LL-S150PTD-1A LUCKYLIGHT
BPV11F VISHAY
BPW85B VISHAY
TEMT1020 VISHAY
TEPT4400 VISHAY
Σύμβολο Περιγραφή αντικειμένου
SFH300FA-3/4 Φωτοτρανζίστορ;THT;200mW;5mm;λp max:880nm;35V;25°;0,11mm2
SFH309FA-5 Φωτοτρανζίστορ;T1;THT;165mW;3mm;λp max:900nm;35V;12°
ELPT15-21C Φωτοτρανζίστορ;1206;SMD;940nm;30V;Φακός:διαφανής
KP-2012P3C Φωτοτρανζίστορ;0805;SMD;940nm;30V;120°;Φακός:διαφανής
KP-3216P3C Φωτοτρανζίστορ;1206;SMD;940nm;30V;120°;Φακός:διαφανής
KPS-3227SP1C Φωτοτρανζίστορ;SMD;580nm;60V;120°
L-53P3BT Φωτοτρανζίστορ;THT;5mm;λp max:940nm;30V;30°
L-53P3C Φωτοτρανζίστορ;THT;5mm;λp max:940nm;30V;30°;Φακός:διαφανής
L-93DP3BT Φωτοτρανζίστορ;THT;3mm;30V;Φακός:μπλε,διαφανής
L-93DP3C Φωτοτρανζίστορ;T1;THT;3mm;λp max:940nm;30V;30°
LTR-301 Φωτοτρανζίστορ;THT;Διαστ:4,4x1,5x5,72mm;λp max:940nm;30V
LTR-3208 Φωτοτρανζίστορ;T1;THT;5mm;λp max:940nm;30V;20°
LTR-4206 Φωτοτρανζίστορ;T1;THT;3mm;λp max:900nm;30V;40°
LTR-4206E Φωτοτρανζίστορ;T1;THT;3mm;λp max:940nm;30V;20°;Φακός:μαύρο
LL-304PTC4B-1AD Φωτοτρανζίστορ;THT;3mm;λp max:940nm;30V;30°;Φακός:διαφανής
LL-304PTD4B-1A Φωτοτρανζίστορ;THT;75mW;3mm;λp max:940nm;30V;30°
LL-503PTC2E-1AD Φωτοτρανζίστορ;THT;5mm;λp max:940nm;30V;30°;Φακός:διαφανής
LL-S150PTC-1A Φωτοτρανζίστορ;1206;SMD;75mW;Διαστ:3,2x1,6x1,1mm;30V;120°
LL-S150PTD-1A Φωτοτρανζίστορ;1206;SMD;75mW;Διαστ:3,2x1,6x1,1mm;30V;120°
BPV11F Φωτοτρανζίστορ;THT;5mm;λp max:950nm;70V;30°
BPW85B Φωτοτρανζίστορ;T1;THT;3mm;λp max:850nm;70V;50°
TEMT1020 Φωτοτρανζίστορ;Gull wing;SMD;λp max:880nm;5V;15°
TEPT4400 Φωτοτρανζίστορ;T1;THT;3mm;λp max:570nm;6V;30°;Φακός:διαφανής