1/2" Potentiometers Bourns

1/2 Potentiometers Bourns, 51AAA-B24-A10L, 51AAA-B24-A13L, 51AAA-B24-B13L, 51AAA-B24-B15L |EN|
Manufacturer
Type of potentiometershaft
Applicationaudio
Body dimensions13.25x12.5x8.9mm
IP ratingIP64
Mechanical rotation angle290°
Symbol R Tol. P Øshaft Shaft len. Thread len. Mounting
[kΩ] [%] [W] [mm] [mm] [mm]
51AAA-B24-A13L 5 ±10 1 6.35 9.5 9.53 THT
51AAA-B24-B15L 10 ±20 500m 6.35 9.5 9.53 THT
51AAA-B24-B20L 100 ±20 500m 6.35 9.5 9.53 THT
51AAA-B28-A15L 10 ±10 1 6.35 12.7 9.53 THT
51AAA-B28-D15L 10 ±20 500m 6.35 12.7 9.53 THT
51AAD-B24-A15L 10 ±10 1 6.35 9.5 9.53 THT
51AAD-B24-A20L 100 ±10 1 6.35 9.5 9.53 THT
51AAD-B28-D15L 10 ±20 500m 6.35 12.7 9.53 THT
51CAD-E24-A10L 1 ±10 1 3.18 12.7 6.35 THT
51CAD-E24-A15L 10 ±10 1 3.18 12.7 6.35 THT
51CAD-E24-B15L 10 ±20 500m 3.18 12.7 6.35 THT
51CAD-E28-A13L 5 ±10 1 3.18 15.9 6.35 THT
51CAD-E28-D15L 10 ±20 500m 3.18 15.9 6.35 THT
53AAA-B28-A10L 1 ±10 1 6.35 12.7 9.53 on panel
53CAD-E16-B20L 100 ±20 500m 3.18 6.35 6.35 on panel
53CAD-E16-D15L 10 ±20 500m 3.18 6.35 6.35 on panel
51SAD-U25-A15L 10 ±10 1 3 17 8 THT
Symbol Leads Charact. Track mat. Pitch Manufacturer series
[mm]
51AAA-B24-A13L for PCB linear cermet 2.54 -
51AAA-B24-B15L for PCB linear plastic 2.54 -
51AAA-B24-B20L for PCB linear plastic 2.54 -
51AAA-B28-A15L for PCB linear cermet 2.54 -
51AAA-B28-D15L for PCB logarithmic plastic 2.54 51AAA
51AAD-B24-A15L for PCB linear cermet 2.54 -
51AAD-B24-A20L for PCB linear cermet 2.54 -
51AAD-B28-D15L for PCB logarithmic plastic 2.54 51AAD
51CAD-E24-A10L for PCB linear cermet 2.54 -
51CAD-E24-A15L for PCB linear cermet 2.54 -
51CAD-E24-B15L for PCB linear plastic 2.54 -
51CAD-E28-A13L for PCB linear cermet 2.54 -
51CAD-E28-D15L for PCB logarithmic plastic 2.54 -
53AAA-B28-A10L for soldering linear cermet 4.7 -
53CAD-E16-B20L for soldering linear plastic 4.7 -
53CAD-E16-D15L for soldering logarithmic plastic 4.7 -
51SAD-U25-A15L for PCB linear cermet 2.54 -