1 Watt cermet potentiometers

1 Watt cermet potentiometers, 149-100R, 149-250R, 149-500R, 149-1K, 149-2K5, 149-5K/3, 149-5K |EN|
Manufacturer
Type of potentiometershaft
Track mat.cermet
Tol.±10%
Power1W
Symbol Resist. Shaft d. Temp. coefficient Linearity tolerance Uoper. max Electrical life Electrical rotation angle Features Operating temp. Body dimensions Dimensions Manufacturer series Potentiometer standard
[Ω] [mm] [ppm/°C] [%] [V AC] [°] [°C] [mm] [mm]
149-100R 100 6.35 150 ±5 350 25000 cycles 270 ±10 for industrial use -40...150 12.5x12.5x8.8 Fig. 1. 149 12.5
149-250R 250 6.35 150 ±5 350 25000 cycles 270 ±10 for industrial use -40...150 12.5x12.5x8.8 Fig. 1. 149 12.5
149-500R 500 6.35 150 ±5 350 25000 cycles 270 ±10 for industrial use -40...150 12.5x12.5x8.8 Fig. 1. 149 12.5
149-1K 1k 6.35 150 ±5 350 25000 cycles 270 ±10 for industrial use -40...150 12.5x12.5x8.8 Fig. 1. 149 12.5
149-2K5 2.5k 6.35 150 ±5 350 25000 cycles 270 ±10 for industrial use -40...150 12.5x12.5x8.8 Fig. 1. 149 12.5
149-5K 5k 6.35 150 ±5 350 25000 cycles 270 ±10 for industrial use -40...150 12.5x12.5x8.8 Fig. 1. 149 12.5
149-10K 10k 6.35 150 ±5 350 25000 cycles 270 ±10 for industrial use -40...150 12.5x12.5x8.8 Fig. 1. 149 12.5
149-50K 50k 6.35 150 ±5 350 25000 cycles 270 ±10 for industrial use -40...150 12.5x12.5x8.8 Fig. 1. 149 12.5
149-100K 100k 6.35 150 ±5 350 25000 cycles 270 ±10 for industrial use -40...150 12.5x12.5x8.8 Fig. 1. 149 12.5
249-10K 10k 6.35 100 ±10 300 - 265 - -55...125 - - 249 -
249-5K 5k 6.35 100 ±10 300 - 265 - -55...125 - - 249 -
149-2K5-3.17 2.5k 3.17 150 ±10 350 25000 cycles 270 ±10 for industrial use -40...150 - - 149 -