10-turn precision potentiometers, Telpod

10-turn precision potentiometers, Telpod, DM107-220R-A, DM107-470R-A, DM107-1K-A, DM107-2K2-A |EN|
Manufacturer
Type of potentiometershaft
Track mat.wirewound
Power0.75W
Tolerance±5%
Linearity tolerance±0.5%
Operating voltage max.100V AC
Number of electrical turns10
Shaft diameter6mm
Shaft length24mm
Thread length7.5mm
Fastening threadM10x0,75
Body dimensionsØ20.5x36mm
Featuresprecise
Symbol Resist. Diameter Height
[kΩ] [mm] [mm]
DM107-1K-A 1 20.5 36
DM107-2K2-A 2.2 20.5 36
DM107-4K7-A 4.7 20.5 36
DM107-10K-A 10 20.5 36
DM107-22K-A 22 20.5 36
DM107-47K-A 47 20.5 36