| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Shield structure | shielded twofold, Al-PET foil, tinned copper braid |
| Rated volt. | 300V |
| Kind of core | Cu, tinned |
| Core | wire |
| Operating temperature | -70...200°C |
| Insulation colour | black |
| Øext. cable | 6.35mm |
| Core marking | colours without colour repetition |
| Number of cores | 4 |
| No. of pairs | 2 |
| Core diameter | 22AWG |
| Package contents | 305m |
| Earth core | none |
| CPR standard | Eca |
| Application | RS485 |
| Wire insulation material | FEP |
| Package contents - ft | 1000ft |
| Symbol | Product description |
|---|---|
| 1269A.0101000 | Wire;2x2x22AWG;wire;Cu;Insulation:FEP;black;RS485;305m;300V |