| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Shield structure | shielded twofold, Al-PET foil, tinned copper braid |
| Kind of core | Cu, tinned |
| Core | stranded |
| Insulation colour | black |
| Core marking | colours with colour repetition |
| Earth core | none |
| Application | RS485 |
| Rated volt. | 300V |
| Wire insulation material | PVC |
| CPR standard | no classification |
| Package contents | 305m |
| Package contents - ft | 1000ft |
| Symbol | Core diameter | Operating temperature | Øext. cable | Features | Number of cores | No. of pairs | Ground |
|---|---|---|---|---|---|---|---|
| [AWG] | [°C] | [mm] | |||||
| 129842.0101000 | 24 | -30...80 | 15.17 | aluminium armouring | 4 | 2 | tinned copper strand 24AWG |
| 133106A.0101000 | 22 | - | 14.7 | two steel carrier lines; steel armouring | 3 | 1 | tinned copper strand 22AWG |