1W wirewound potentiometers

1W wirewound potentiometers, 1-1676979-1, 1676979-3, 1676979-6, 1676979-7, 1676979-8 |EN|
Manufacturer
Type of potentiometershaft
Kind of potentiometersingle turn
Shaft diameter6.35mm
Symbol Thread length Shaft length Max operating voltage Electrical rotation angle Mechanical rotation angle Power Tolerance Linearity tolerance Resist. Alias Operating temperature Characteristics
[mm] [mm] [V DC] [°] [°] [W] [%] [%] [Ω] [°C]
1-1676979-1 10 25 200 265 285 1 ±10 ±2 5k TW1502KA - -
1676979-3 10 25 200 265 285 1 ±10 ±2 1k TW1102KA - -
1676979-6 10 25 200 265 285 1 ±10 ±2 250 TW1251KA - -
1676979-7 10 25 200 265 285 1 ±10 ±2 2.5k TW1252KA - -
1676979-8 10 25 200 265 285 1 ±10 ±2 25k TW1253KA - -
1-1676979-0 10 25 200 265 285 1 ±10 ±2 500 TW1501KA - -
1676979-1 10 25 200 265 285 1 ±10 ±2 10 TW1100KA - -
1676979-2 10 25 200 265 285 1 ±10 ±2 100 TW1101KA - -
1676979-5 10 25 200 265 285 1 ±10 ±2 25 TW1250KA - -
1676979-9 10 25 200 265 285 1 ±10 ±2 50 TW1500KA - -
1676979-4 10 25 200 265 285 1 ±10 ±2 10k TW1103KA - -
1624127-2 8 42 500 267 300 400m ±20 - 2.2k - -25...70 linear