| Type of surge arrester | surge arrester |
| Capacitance | 2pF |
| Body dimensions | Ø8x6mm |
| Min. insulation resistance | 10GΩ |
| Impulse discharge current AC 50Hz (1 s 10 times) | 20A |
| Impulse discharge current (8/20µs) | 20A |
| Operational life (10/1000µs, 500A) | 300 |
| Mounting | SMD |
| Symbol | Ubr type | Ubr min | Ubr max | Uimp max | Diameter | Height |
|---|---|---|---|---|---|---|
| [V] | [V] | [V] | [V] | [mm] | [mm] | |
| SAL-90-BT | 90 | 72 | 108 | 600 | 8 | 6 |