| Manufacturer | ANTICOR |
| Type of tape | electrical insulating |
| Width | 19mm |
| Length | 18m |
| Thickness | 0.18mm |
| Operating temperature | -18...105°C |
| Dielectric strength | 8kV/mm |
| Tape material | PVC film |
| Kind of adhesive | synthetic caoutchouc |
| Tensile strength | 33N/cm |
| Elongation at rupture | 260% |
| Adhesion to steel | 2.2N/cm |
| Features | self-extinguishing |
| Resistance to | UV rays, most of acids, most of oils, most of alkalis, water immersion |
| Application | electrical insulation, bundling |
| Symbol | Colour |
|---|---|
| ANC-200P-19-18BK | black |
| ANC-200P-19-18BL | blue |
| ANC-200P-19-18RD | red |
| ANC-200P-19-18WH | white |
| ANC-200P-19-18YL | yellow |