3.6 V standard lithium batteries

3.6 V standard lithium batteries, SAFT-LS14250, SAFT-LS14500, SAFT-LS17330, SAFT-LS17500 |EN|
Batterylithium
Rated voltage3.6V
Leadsnone
Quantity in set/package1pcs.
Symbol Size Capacity Body dim. Product description
[mAh] [mm]
SAFT-LS14250 1/2AA 1200 Ø14.5x25 Battery:lithium;1/2AA;3.6V;1200mAh;non-rechargeable;1pcs.
SAFT-LS14500 14500 2600 Ø14.5x50 Battery:lithium;14500;3.6V;2600mAh;non-rechargeable;1pcs.
SAFT-LS17330 17335, 2/3A 2100 Ø16.5x33.4 Battery:lithium;17335,2/3A;3.6V;2100mAh;non-rechargeable
SAFT-LS17500 A, R23 3600 Ø17x50 Battery:lithium;A,R23;3.6V;3600mAh;non-rechargeable;Ø17x50mm
SAFT-LS26500PLUS C, R14 8500 Ø26x50.4 Battery:lithium;C;3.6V;8500mAh;non-rechargeable;Ø26x50.4mm
SAFT-LS33600 D, R20 17000 Ø33.5x61.5 Battery:lithium;D;3.6V;17000mAh;non-rechargeable;1pcs.
SAFT-LSH14 C, R14 5800 Ø26x50 Battery:lithium;C;3.6V;5800mAh;Ø26x50mm;1pcs.
SAFT-LSH20 D, R20 13000 Ø33.5x61.5 Battery:lithium;D;3.6V;13000mAh;Ø33.5x61.5mm;1pcs.
Features: