3/8" panel trimmers Bourns

3/8 panel trimmers Bourns, 3352E-1-101LF, 3352E-1-102LF, 3352E-1-103LF, 3352E-1-104LF |EN|
Manufacturer
Track mat.cermet
Characteristicslinear
Tolerance±20%
Power0.5W
MountingTHT
Electrical rotation angle205°
Operating temperature-55...125°C
Body dimensions9.5x9x3.8mm
Type of potentiometermounting
Operating voltage250V

Symbol Resist. Term. pitch
[Ω] [mm]
3352E-1-101LF 100 5.08x10.16
3352E-1-102LF 1k 5.08x10.16
3352E-1-103LF 10k 5.08x10.16
3352E-1-104LF 100k 5.08x10.16
3352E-1-105LF 1M 5.08x10.16
3352E-1-201LF 200 5.08x10.16
3352E-1-202LF 2k 5.08x10.16
3352E-1-203LF 20k 5.08x10.16
3352E-1-204LF 200k 5.08x10.16
3352E-1-205LF 2M 5.08x10.16
3352E-1-500LF 50 5.08x10.16
3352E-1-501LF 500 5.08x10.16
3352E-1-502LF 5k 5.08x10.16
3352E-1-503LF 50k 5.08x10.16
3352E-1-504LF 500k 5.08x10.16
3352P-1-102LF 1k 5.08x2.54
3352P-1-103LF 10k 5.08x2.54
3352P-1-104LF 100k 5.08x2.54
3352P-1-105LF 1M 5.08x2.54
3352P-1-202LF 2k 5.08x2.54
3352P-1-203LF 20k 5.08x2.54
3352P-1-502LF 5k 5.08x2.54
3352P-1-503LF 50k 5.08x2.54
3352T-1-102LF 1k 2.54
3352T-1-103LF 10k 2.54
3352T-1-104LF 100k 2.54
3352T-1-105LF 1M 2.54
3352T-1-201LF 200 2.54
3352T-1-202LF 2k 2.54
3352T-1-203LF 20k 2.54
3352T-1-253LF 25k 2.54
3352T-1-501LF 500 2.54
3352T-1-502LF 5k 2.54
3352T-1-503LF 50k 2.54
3352T-1-504LF 500k 2.54
3352W-1-101LF 100 2.54
3352W-1-102LF 1k 2.54
3352W-1-103LF 10k 2.54
3352W-1-104LF 100k 2.54
3352W-1-105LF 1M 2.54
3352W-1-201LF 200 2.54
3352W-1-202LF 2k 2.54
3352W-1-203LF 20k 2.54
3352W-1-501LF 500 2.54
3352W-1-502LF 5k 2.54
3352W-1-503LF 50k 2.54
3352W-1-504LF 500k 2.54