3-phase solid state relays, PM67 series

Manufacturer
Type of relaysolid state
Variant3-phase
Uswitch.48...600V AC
IndicationLED
Protectionanti-overvoltage OVP
Mountingon panel
Body dimensions67.5x91.8x54.7mm
Operating temperature-40...80°C
IP ratingIP20
Caution!Maximal load current with use of suitable heatsink
Related itemsCP201, CP202
Manufacturer seriesPM67
Symbol Ioper. max Ucntrl Features Switch. method*
[A]
PM6760A25P 25 90...280V AC, 90...280V DC 3-phase control zero voltage switching
PM6760A25PH 25 90...280V AC, 90...280V DC 3-phase control zero voltage switching
PM6760A25RP 25 90...280V AC, 90...280V DC 3-phase control instantaneous switching
PM6760A25RPH 25 90...280V AC, 90...280V DC 3-phase control instantaneous switching
PM6760A30P 30 90...280V AC, 90...280V DC 2-phase control zero voltage switching
PM6760A30PH 30 90...280V AC, 90...280V DC 2-phase control zero voltage switching
PM6760A30RP 30 90...280V AC, 90...280V DC 2-phase control instantaneous switching
PM6760A30RPH 30 90...280V AC, 90...280V DC 2-phase control instantaneous switching
PM6760A50P 50 90...280V AC, 90...280V DC 3-phase control zero voltage switching
PM6760A50PH 50 90...280V AC, 90...280V DC 3-phase control zero voltage switching
PM6760A50RP 50 90...280V AC, 90...280V DC 3-phase control instantaneous switching
PM6760A50RPH 50 90...280V AC, 90...280V DC 3-phase control instantaneous switching
PM6760A55P 55 90...280V AC, 90...280V DC 2-phase control zero voltage switching
PM6760A55PH 55 90...280V AC, 90...280V DC 2-phase control zero voltage switching
PM6760A55RP 55 90...280V AC, 90...280V DC 2-phase control instantaneous switching
PM6760A55RPH 55 90...280V AC, 90...280V DC 2-phase control instantaneous switching
PM6760A60P 60 90...280V AC, 90...280V DC 3-phase control zero voltage switching
PM6760A60PH 60 90...280V AC, 90...280V DC 3-phase control zero voltage switching
PM6760A60RP 60 90...280V AC, 90...280V DC 3-phase control instantaneous switching
PM6760A60RPH 60 90...280V AC, 90...280V DC 3-phase control instantaneous switching
PM6760A75P 75 90...280V AC, 90...280V DC 2-phase control zero voltage switching
PM6760A75PH 75 90...280V AC, 90...280V DC 2-phase control zero voltage switching
PM6760A75RP 75 90...280V AC, 90...280V DC 2-phase control instantaneous switching
PM6760A75RPH 75 90...280V AC, 90...280V DC 2-phase control instantaneous switching
PM6760D25P 25 4...32V DC 3-phase control zero voltage switching
PM6760D25PH 25 4...32V DC 3-phase control zero voltage switching
PM6760D25RP 25 4...32V DC 3-phase control instantaneous switching
PM6760D25RPH 25 4...32V DC 3-phase control instantaneous switching
PM6760D30P 30 4...32V DC 2-phase control zero voltage switching
PM6760D30PH 30 4...32V DC 2-phase control zero voltage switching
PM6760D30RP 30 4...32V DC 2-phase control instantaneous switching
PM6760D30RPH 30 4...32V DC 2-phase control instantaneous switching
PM6760D50P 50 4...32V DC 3-phase control zero voltage switching
PM6760D50PH 50 4...32V DC 3-phase control zero voltage switching
PM6760D50RP 50 4...32V DC 3-phase control instantaneous switching
PM6760D50RPH 50 4...32V DC 3-phase control instantaneous switching
PM6760D55P 55 4...32V DC 2-phase control zero voltage switching
PM6760D55PH 55 4...32V DC 2-phase control zero voltage switching
PM6760D55RP 55 4...32V DC 2-phase control instantaneous switching
PM6760D55RPH 55 4...32V DC 2-phase control instantaneous switching
PM6760D60P 60 4...32V DC 3-phase control zero voltage switching
PM6760D60PH 60 4...32V DC 3-phase control zero voltage switching
PM6760D60RP 60 4...32V DC 3-phase control instantaneous switching
PM6760D60RPH 60 4...32V DC 3-phase control instantaneous switching
PM6760D75P 75 4...32V DC 2-phase control zero voltage switching
PM6760D75PH 75 4...32V DC 2-phase control zero voltage switching
PM6760D75RP 75 4...32V DC 2-phase control instantaneous switching
PM6760D75RPH 75 4...32V DC 2-phase control instantaneous switching
* the position in bracket indicates momentary position.