3-phase solid state relays, SW series
| Manufacturer | CELDUC |
| Type of relay | solid state |
| Variant | 3-phase, reversing |
| Switch. method* | instantaneous switching |
| Ucntrl | 12...30V DC |
| Ioper. max | 4.5A |
| Uswitch. | 24...500V AC |
| Max motor power | 1.5kW |
| Body dimensions | 84.3x100x72mm |
| Operating temperature | -40...100°C |
| IP rating | IP20 |
| Manufacturer series | SW |
* the position in bracket indicates momentary position.
| Symbol |
Product description |
| SW961230 |
Relay:solid state;4.5A;Uswitch:24÷500VAC;3-phase,reversing |
| SW960330 |
Relay:solid state;4.5A;Uswitch:24÷500VAC;3-phase,reversing |