3000A AC flexible current probe
Type of test accessories
AC current clamp adapter
Measurement
AC current
Probe length:
600mm
Manufacturer:
METREL
Output signal:
1mA/1A
Conform to the norm:
CAT III 600V
EN 61010
AC current measuring range*:
1mA...1.2kA
(
METR-A1018
)
200mA...1.2kA
(
METR-A1019
)
Bandwidth for AC current measurements:
0.04...5kHz
Dimensions:
220x120x48mm
Attenuator:
1000:1
Structure:
banana 4mm plug x2
Battery/ rechargeable battery:
none
* 1) indirect measurement
Symbol
Product description
METR-A1018
AC current clamp adapter;I AC:1mA÷1.2kA;0.04÷5kHz;600mm
METR-A1019
AC current clamp adapter;I AC:200mA÷1.2kA;0.04÷5kHz;600mm