| Manufacturer | SCAPA |
| Type of tape | duct |
| Ver. | one-sided adhesive |
| Kind of adhesive | caoutchouc |
| Tape material | PE laminated cloth |
| Thickness | 0.155mm |
| Adhesion to steel | 5N/cm |
| Operating temperature | 0...60°C |
| Resistance to | temperature, water |
| Application | masking, repairs, general purpose, sealing, protection, bonding |
| Length | 50m |
| Tensile strength | 35N/cm |
| Symbol | Colour | Width |
|---|---|---|
| [mm] | ||
| SCAPA-3160-50SM | silver | 50 |
| SCAPA-3160-50S | silver | 50 |
| SCAPA-3160-100S | silver | 100 |
| SCAPA-3160-100W | white | 100 |