| Manufacturer | DONAU ELEKTRONIK |
| Kind of bit | hex key, Phillips, Pozidriv®, slot, Torx® |
| Kit | screwdriver bits; extension shaft for bits; screwdriver handle with 4mm hex socket |
| Features | Screwdriver hand grip equipped with rotational cap |
| Kind of package | bag |
| Quantity in set/package | 32pcs. |
| Bit size | PH0, PH00, PH000, PH1, PZ1, SL 1, SL 1.5, PZ2, SL 2, SL 2.5, SL 3, SL 3.5, TX04, SL 4, TX05, TX06, TX07, TX08, TX09, TX10, TX15, TX20, HEX 0.9mm, HEX 1.3mm, HEX 1.5mm, HEX 2mm, HEX 2.5mm, HEX 3mm, HEX 4mm |
| Type of screwdriver | precision - set |
| Symbol | Product description |
|---|---|
| D-MBS30 | Screwdriver:precision-set;bag;32pcs. |