| Manufacturer | 3M |
| Type of wire | ribbon |
| Features | twisted pair conductors |
| Shield structure | unshielded |
| Rated volt. | 50V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -20...105°C |
| Core marking | colours with colour repetition |
| Core diameter | 28AWG |
| Earth core | none |
| Tape pitch | 1.27mm |
| Dimensions | Fig. 1. |
| Wire insulation material | PVC |
| Symbol | Package contents | Number of cores | A | B | Ver. |
|---|---|---|---|---|---|
| [m] | [mm] | [mm] | |||
| 1700-10 | 30.5 | 10 | 12.7 | 11.43 | Splice Free |
| 1700-100-10 | 30.5 | 10 | 12.7 | 11.43 | - |
| 1700-100-14 | 30.5 | 14 | 17.8 | 16.51 | Splice Free |
| 1700-100-16 | 30.5 | 16 | 20.3 | 19.05 | Splice Free |
| 1700-100-20 | 30.5 | 20 | 25.4 | 24.13 | Splice Free |
| 1700-100-26 | 30.5 | 26 | 33 | 31.75 | Splice Free |
| 1700-100-34 | 30.5 | 34 | 43.2 | 41.91 | Splice Free |
| 1700-100-36 | 30.5 | 36 | 45.7 | 44.45 | Splice Free |
| 1700-100-40 | 30.5 | 40 | 50.8 | 49.53 | Splice Free |
| 1700-100-50 | 30.5 | 50 | 63.5 | 62.23 | - |
| 1700-100-60 | 30.5 | 60 | 76.2 | 74.93 | Splice Free |
| 1700-100-64 | 30.5 | 64 | 81.3 | 80.01 | Splice Free |
| 1700-14 | 30.5 | 14 | 17.8 | 16.51 | - |
| 1700-16 | 30.5 | 16 | 20.3 | 19.05 | - |
| 1700-20 | 30.5 | 20 | 25.4 | 24.13 | - |
| 1700-26 | 30.5 | 26 | 33 | 31.75 | - |
| 1700-30 | 30.5 | 30 | - | - | - |
| 1700-300-10 | 91.5 | 10 | 12.7 | 11.43 | - |
| 1700-300-14 | 91.5 | 14 | 17.8 | 16.51 | - |
| 1700-300-20 | 91.5 | 20 | 25.4 | 24.13 | - |
| 1700-300-26 | 91.5 | 26 | 33 | 31.75 | - |
| 1700-300-34 | 91.5 | 34 | 43.2 | 41.91 | - |
| 1700-300-40 | 91.5 | 40 | 50.8 | 49.53 | Splice Free |
| 1700-300-50 | 91.5 | 50 | 63.5 | 62.23 | Splice Free |
| 1700-300-64 | 91.5 | 64 | 81.3 | 80.01 | Splice Free |
| 1700-34 | 30.5 | 34 | 43.2 | 41.91 | - |
| 1700-40 | 30.5 | 40 | 50.8 | 49.53 | - |
| 1700-50 | 30.5 | 50 | 63.5 | 62.23 | Splice Free |
| 1700-60 | 30.5 | 60 | 76.2 | 74.93 | - |
| 1700-64 | 30.5 | 64 | 81.3 | 80.01 | - |