3M 3302 Series

3M 3302 Series, 3302-09, 3302-10, 3302-100-08, 3302-100-09, 3302-100-10, 3302-100-14 |EN|
Manufacturer3M
Type of wireribbon
Shield structureunshielded
Rated volt.50V
Kind of coreCu, tinned
Corestranded
Operating temperature-20...105°C
Core markingcolours with colour repetition
Core diameter28AWG
Earth corenone
Tape pitch1.27mm
DimensionsFig. 1.
Wire insulation materialPVC
Symbol Package contents Ver. Number of cores A B
[m] [mm] [mm]
3302-09 30.5 Splice Free 9 11.43 10.18
3302-10 30.5 Splice Free 10 12.7 11.43
3302-100-08 30.5 - 8 - -
3302-100-09 30.5 - 9 11.43 10.18
3302-100-10 30.5 - 10 12.7 11.43
3302-100-14 30.5 - 14 17.78 16.51
3302-100-15 30.5 - 15 19.05 17.78
3302-100-16 30.5 - 16 20.32 19.05
3302-100-20 30.5 - 20 25.4 24.13
3302-100-24 30.5 - 24 30.48 29.21
3302-100-26 30.5 - 26 33.02 31.75
3302-100-30 30.5 - 30 38.1 36.83
3302-100-34 30.5 - 34 43.18 41.91
3302-100-37 30.5 - 37 46.99 45.72
3302-100-40 30.5 - 40 50.8 49.53
3302-100-50 30.5 - 50 63.5 62.23
3302-100-60 30.5 - 60 76.2 74.93
3302-100-64 30.5 - 64 81.28 80.01
3302-14 30.5 Splice Free 14 17.78 16.51
3302-15 30.5 Splice Free 15 19.05 17.78
3302-16 30.5 Splice Free 16 20.32 19.05
3302-20 30.5 Splice Free 20 25.4 24.13
3302-24 30.5 Splice Free 24 30.48 29.21
3302-25 30.5 Splice Free 25 31.75 30.48
3302-26 30.5 Splice Free 26 33.02 31.75
3302-300-09 91.5 Splice Free 9 11.43 10.18
3302-300-10 91.5 Splice Free 10 12.7 11.43
3302-300-14 91.5 - 14 17.78 16.51
3302-300-15 91.5 Splice Free 15 19.05 17.78
3302-300-16 91.5 Splice Free 16 20.32 19.05
3302-300-18 91.5 - 18 22.86 21.59
3302-300-20 91.5 Splice Free 20 25.4 24.13
3302-300-24 91.5 Splice Free 24 30.48 29.21
3302-300-25 91.5 - 25 31.75 30.48
3302-300-26 91.5 Splice Free 26 33.02 31.75
3302-300-34 91.5 Splice Free 34 43.18 41.91
3302-300-37 91.5 - 37 46.99 45.72
3302-300-40 91.5 Splice Free 40 50.8 49.53
3302-300-50 91.5 Splice Free 50 63.5 62.23
3302-300-60 91.5 Splice Free 60 76.2 74.94
3302-300-64 91.5 Splice Free 64 81.28 80.01
3302-34 30.5 Splice Free 34 43.18 41.91
3302-37 30.5 Splice Free 37 46.99 45.72
3302-40 30.5 Splice Free 40 50.8 49.53
3302-50 30.5 Splice Free 50 63.5 62.23
3302-60 30.5 Splice Free 60 76.2 74.94
3302-64 30.5 Splice Free 64 81.28 80.01