| Manufacturer | 3M |
| Type of wire | ribbon |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -20...105°C |
| Core marking | colours with colour repetition |
| Core diameter | 26AWG |
| Tape pitch | 1.27mm |
| Dimensions | Fig. 1. |
| Wire insulation material | PVC |
| Symbol | Rated volt. | Number of cores | A | B |
|---|---|---|---|---|
| [V] | [mm] | [mm] | ||
| 3811-09 | 50 | 9 | 11.43 | 10.16 |
| 3811-300-09 | 50 | 9 | 11.43 | 10.16 |
| 3811-10 | 50 | 10 | 12.7 | 11.43 |
| 3811-300-10 | 50 | 10 | 12.7 | 11.43 |
| 3811-14 | 50 | 14 | 17.78 | 16.51 |
| 3811-300-14 | 50 | 14 | 17.78 | 16.51 |
| 3811-16 | 50 | 16 | 20.32 | 19.05 |
| 3811-300-16 | 50 | 16 | 20.32 | 19.05 |
| 3811-18 | 50 | 18 | 22.86 | 21.59 |
| 3811-20 | 50 | 20 | 25.4 | 24.13 |
| 3811-300-20 | 50 | 20 | 25.4 | 24.13 |
| 3811-24 | 50 | 24 | 30.48 | 29.21 |
| 3811-300-24 | 50 | 24 | 30.48 | 29.21 |
| 3811-25 | 50 | 25 | 31.75 | 30.48 |
| 3811-26 | 50 | 26 | 33.02 | 31.75 |
| 3811-30 | 50 | 30 | 38.1 | 36.83 |
| 3811-300-34 | 50 | 34 | 43.18 | 41.91 |
| 3811-34 | 49 | 34 | 43.18 | 41.91 |
| 3811-37 | 50 | 37 | 46.99 | 45.72 |
| 3811-300-40 | 50 | 40 | 50.8 | 49.53 |
| 3811-50 | 50 | 50 | 63.5 | 62.23 |
| 3811-60 | 49 | 60 | 76.2 | 74.93 |
| 3811-64 | 49 | 64 | 81.28 | 80.01 |