3M 7700 Series

Manufacturer
Type of wireribbon
Shield structureAl foil
Rated volt.50V
Kind of coreCu, tinned
Corewire
Operating temperature-20...80°C
Package contents30.5m
Insulation coloursilver
Core diameter30AWG
Tape pitch0.635mm
DimensionsFig. 1.
Wire insulation materialPO
Symbol Number of cores A B
[mm] [mm]
7700-100-10 10 5.72 7.62
7700-100-14 14 8.26 10.16
7700-100-16 16 9.53 11.43
7700-100-20 20 12.07 13.97
7700-100-30 30 18.42 20.32
7700-100-50 50 31.12 33.02