| Manufacturer | 3M |
| Type of tape | electrically conductive |
| Thickness | 0.066mm |
| Material | copper |
| Operating temperature | -40...130°C |
| Features | tinned; possibility of soft soldering |
| Kind of adhesive | acrylic, electrically conductive |
| Flammability rating | UL510 |
| Application | shielding, earthing |
| Tensile strength | 44N/cm |
| Adhesion to steel | 3.8N/cm |
| Symbol | Length | Width |
|---|---|---|
| [m] | [mm] | |
| 3M-1183-12-16.5 | 16.5 | 12 |
| 3M-1183-19-16.5 | 16.5 | 19 |
| 3M-1183-25-16.5 | 16.5 | 25 |
| 3M-1183-9-16.5 | 16.5 | 9 |