| Manufacturer | 3M |
| Type of tape | electrically conductive |
| Kind of adhesive | acrylic, electrically conductive |
| Thickness | 0.11mm |
| Colour | grey |
| Application | shielding, earthing |
| Tape material | nickel on copper-plated polyester fabric |
| Resistance to | corrosion |
| Features | very flexible; high mechanical strength; excellent conformability |
| Symbol | Manufacturer's part number | Length | Width |
|---|---|---|---|
| [m] | [mm] | ||
| 3M-CN3190-12-10 | CN3190 12MM 10M | 10 | 12 |
| 3M-CN3190-19-10 | CN-3190 19MM | 10 | 19 |
| 3M-CN3190-25-10 | CN-3190 25MM | 10 | 25 |
| 3M-CN3190-6-10 | 3M 3190 | 10 | 6 |