3M Scotch insulation coating

3M Scotch  insulation coating, SCOTCH-1601/200, SCOTCH-1601/400, SCOTCH-1602/400 |EN|
Manufacturer
Type of chemical agentinsulation coating
Appearancespray
Packagecan
Manufacturer series16xx
Max ambient temperature120°C
Pre-curing*15min
Resistance toUV rays, moisture, most of dissolvents, most of oils, water
* Time needed to obtain adhesion
Featuresre-soldering may be effectuated through the coating layer;
alkyd resin based;
adhere to almost any surface, including metal, glass, wood, plastics;
forms an flexible protective coating
Applicationprotection, prevening from moisture, protection against adverse weather conditions, preventing from short circuits and corona effects
Applicationcoils;
electronic components;
switches;
PCBs;
solenoids;
switchboards;
transformers
Symbol GHS Code Colour Diel. strenght Drying time @20°C Cap. Surface resistance
[kV/mm] [min] [ml] [TΩ]
SCOTCH-1601/200 GHS02, GHS07 colourless 40 120 200 <1
SCOTCH-1601/400 GHS02, GHS07, GHS08 colourless 40 120 400 <1
SCOTCH-1602/400 GHS02, GHS07 red 34 60 400 -
SCOTCH-1603/400 GHS02, GHS07 black 34 60 400 -
SCOTCH-1604/400 GHS02, GHS07 grey 34 60 400 -