| Manufacturer | 3M |
| Type of tape | shielding |
| Material | copper |
| Shearing force | 40N |
| Width | 25.4mm |
| Length | 4.5m |
| Thickness | 0.4mm |
| Elongation at rupture | 70% |
| Application | shields reconstruction, making conductive connections |
| Features | excellent application on any shapes; flexible |
| Resistance to | corrosion, fire, ozone, UV rays, moisture, most of oils, most of solvents |
| Symbol | Product description |
|---|---|
| SCOTCH-24-4.5 | Tape:shielding;W:25.4mm;L:4.5m;Thk:0.4mm;copper;70%;40N |