| Manufacturer | 3M |
| Manufacturer's part number | TEMFLEX 2155 19X6.7 CZARNA |
| Type of tape | self-amalgamating |
| Colour | black |
| Operating temperature | max. 80°C |
| Thickness | 0.76mm |
| Width | 19mm |
| Length | 6.7m |
| Resistivity | 1000TΩm |
| Elongation at rupture | 700% |
| Dielectric strength | 23.6kV/mm |
| Resistance to | ozone, water |
| Tape material | ethylene-propylene rubber |
| Features | does not contain an adhesive |
| Application | electrical insulation, anti-corrosion protection of metal pipes, protection from moisture |
| Flammability rating | UL510 |
| Symbol | Product description |
|---|---|
| 3M-TF-2155-19BK | Tape:self-amalgamating;black;19mm;L:6.7m;Thk:0.76mm;max.80°C |