| Manufacturer | SIEMENS |
| Type of contactor | 4-pole |
| Mounting | on panel, for DIN rail mounting |
| Contacts configuration | NO x4 |
| Insulation voltage | 690V |
| Manufacturer series | 3RT23 |
| Symbol | Size | Ioper. max | Ucntrl | Leads | Auxiliary contacts | Operating temperature |
|---|---|---|---|---|---|---|
| [A] | [°C] | |||||
| 3RT2316-1AB00 | S00 | 9 | 24V AC | screw terminals | - | -25...60 |
| 3RT2316-1AF00 | S00 | 9 | 110V AC | screw terminals | - | -25...60 |
| 3RT2316-1AP00 | S00 | 9 | 230V AC | screw terminals | - | -25...60 |
| 3RT2316-1BB40 | S00 | 9 | 24V DC | screw terminals | - | -25...60 |
| 3RT2316-2AB00 | S00 | 9 | 24V AC | spring clamps | - | -25...60 |
| 3RT2316-2AF00 | S00 | 9 | 110V AC | spring clamps | - | -25...60 |
| 3RT2316-2AP00 | S00 | 9 | 230V AC | spring clamps | - | -25...60 |
| 3RT2316-2BB40 | S00 | 9 | 24V DC | spring clamps | - | -25...60 |
| 3RT2317-1AB00 | S00 | 12 | 24V AC | screw terminals | - | -25...60 |
| 3RT2317-1AF00 | S00 | 12 | 110V AC | screw terminals | - | -25...60 |
| 3RT2317-1AP00 | S00 | 12 | 230V AC | screw terminals | - | -25...60 |
| 3RT2317-1BA40 | S00 | 12 | 12V DC | screw terminals | - | -25...60 |
| 3RT2317-1BB40 | S00 | 12 | 24V DC | screw terminals | - | -25...60 |
| 3RT2317-2AB00 | S00 | 12 | 24V AC | spring clamps | - | -25...60 |
| 3RT2317-2AF00 | S00 | 12 | 110V AC | spring clamps | - | -25...60 |
| 3RT2317-2AP00 | S00 | 12 | 230V AC | spring clamps | - | -25...60 |
| 3RT2317-2BB40 | S00 | 12 | 24V DC | spring clamps | - | -25...60 |
| 3RT2325-1AB00 | S0 | 15.5 | 24V AC | screw terminals | NO + NC | -25...60 |
| 3RT2325-1AF00 | S0 | 15.5 | 110V AC | screw terminals | NO + NC | -25...60 |
| 3RT2325-1AP00 | S0 | 15.5 | 230V AC | screw terminals | NO + NC | -25...60 |
| 3RT2325-1BB40 | S0 | 15.5 | 24V DC | screw terminals | NO + NC | -25...60 |
| 3RT2325-2AB00 | S0 | 15.5 | 24V AC | spring clamps | NO + NC | -25...60 |
| 3RT2325-2AF00 | S0 | 15.5 | 110V AC | spring clamps | NO + NC | -25...60 |
| 3RT2325-2AP00 | S0 | 15.5 | 230V AC | spring clamps | NO + NC | -25...60 |
| 3RT2325-2BB40 | S0 | 15.5 | 24V DC | spring clamps | NO + NC | -25...60 |
| 3RT2326-1AB00 | S0 | 15.5 | 24V AC | screw terminals | NO + NC | -25...60 |
| 3RT2326-1AF00 | S0 | 15.5 | 110V AC | screw terminals | NO + NC | -25...60 |
| 3RT2326-1AP00 | S0 | 15.5 | 230V AC | screw terminals | NO + NC | -25...60 |
| 3RT2326-1BB40 | S0 | 15.5 | 24V DC | screw terminals | NO + NC | -25...60 |
| 3RT2326-2AB00 | S0 | 15.5 | 24V AC | spring clamps | NO + NC | -25...60 |
| 3RT2326-2AF00 | S0 | 15.5 | 110V AC | spring clamps | NO + NC | -25...60 |
| 3RT2326-2AP00 | S0 | 15.5 | 230V AC | spring clamps | NO + NC | -25...60 |
| 3RT2326-2BB40 | S0 | 15.5 | 24V DC | spring clamps | NO + NC | -25...60 |
| 3RT2327-1AB00 | S0 | 15.5 | 24V AC | screw terminals | NO + NC | -25...60 |
| 3RT2327-1AF00 | S0 | 15.5 | 110V AC | screw terminals | NO + NC | -25...60 |
| 3RT2327-1AP00 | S0 | 15.5 | 230V AC | screw terminals | NO + NC | -25...60 |
| 3RT2327-1BB40 | S0 | 15.5 | 24V DC | screw terminals | NO + NC | -25...60 |
| 3RT2327-2AB00 | S0 | 15.5 | 24V AC | spring clamps | NO + NC | -25...60 |
| 3RT2327-2AF00 | S0 | 15.5 | 110V AC | spring clamps | NO + NC | -25...60 |
| 3RT2327-2AP00 | S0 | 15.5 | 230V AC | spring clamps | NO + NC | -25...60 |
| 3RT2327-2BB40 | S0 | 15.5 | 24V DC | spring clamps | NO + NC | -25...60 |
| 3RT2336-1AB00 | S2 | 38 | 24V AC | screw terminals | NO + NC | -40...70 |
| 3RT2336-1AF00 | S2 | 38 | 110V AC | screw terminals | NO + NC | -40...70 |
| 3RT2336-1AP00 | S2 | 38 | 230V AC | screw terminals | NO + NC | -40...70 |
| 3RT2336-1NB30 | S2 | 38 | 24V DC | screw terminals | NO + NC | -40...70 |
| 3RT2337-1AB00 | S2 | 38 | 20...33V AC, 20...33V DC | screw terminals | NO + NC | -40...70 |
| 3RT2337-1AF00 | S2 | 38 | 110V AC | screw terminals | NO + NC | -40...70 |
| 3RT2337-1AP00 | S2 | 38 | 230V AC | screw terminals | NO + NC | -40...70 |
| 3RT2337-1NB30 | S2 | 38 | 20...33V AC, 20...33V DC | screw terminals | NO + NC | -40...70 |